PLL Clock Drivers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 804-9892
Mfr. Part No.AD9524BCPZ
HK$110.30
Each
units
2 77.7 mA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm - 1GHz - 1MHz +85 °C -40 °C
RS Stock No. 160-0754
Mfr. Part No.AD9524BCPZ
HK$77.477
Each (In a Tray of 260)
units
2 77.7 mA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm - 1GHz - 1MHz +85 °C -40 °C
RS Stock No. 160-0755
Mfr. Part No.AD9523-1BCPZ
HK$117.66
Each (In a Tray of 168)
units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS Stock No. 804-9882
Mfr. Part No.AD9522-1BCPZ
HK$211.61
Each
units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS Stock No. 160-0745
Mfr. Part No.AD9517-4ABCPZ
HK$96.992
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 160-0751
Mfr. Part No.AD9522-1BCPZ
HK$158.29
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS Stock No. 804-9895
Mfr. Part No.AD9523-1BCPZ
HK$159.33
Each
units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS Stock No. 804-9860
Mfr. Part No.AD9517-4ABCPZ
HK$123.22
Each
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C