PLL Clock Buffers

Filters

Viewing 41 - 60 of 100 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 802-2067
Mfr. Part No.NB7L572MNG
HK$96.39
Each
units
2 110 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
RS Stock No. 177-9646
Mfr. Part No.PL123-02NGI
BrandMicrochip
HK$18.588
Each (In a Bag of 20)
units
3 0.8 mA 200MHz Surface Mount DFN 6 1.35 x 2.05 x 0.55mm 1.35mm 2.05mm 0.55mm 4.6 V +85 °C - -0.5 V
RS Stock No. 163-0016
Mfr. Part No.MC10LVEP11DG
HK$46.782
Each (In a Tube of 98)
units
3 42 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.8 V +85 °C - 2.37 V
RS Stock No. 908-0963
Mfr. Part No.MC10LVEP11DTG
HK$47.535
Each (In a Pack of 2)
units
3 42 mA 3GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.8 V +85 °C - 2.37 V
RS Stock No. 173-2732
Mfr. Part No.SI53342-B-GM
HK$14.12
Each (In a Tray of 490)
units
6 80 mA 200MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V +85 °C 1250MHz 2.97 V
RS Stock No. 162-8976
Mfr. Part No.NB6L14SMNG
HK$33.684
Each (In a Tube of 123)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 817-5953
Mfr. Part No.CDCLVC1108PW
HK$41.21
Each
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 177-9647
Mfr. Part No.PL133-37TC
HK$4.225
Each (In a Bag of 20)
units
3 1.2 mA 150MHz Surface Mount SOT-23 6 3 x 1.7 x 1.2mm 3mm 1.7mm 1.2mm 4.6 V +70 °C - -0.5 V
New
RS Stock No. 188-5305
Mfr. Part No.CY22150FZXC
HK$59.39
Each (In a Tube of 96)
units
6 45 mA 133 (Clock)MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 200MHz 3.13 V
RS Stock No. 802-2051
Mfr. Part No.NB6N14SMNG
HK$67.30
Each
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 145-6448
Mfr. Part No.CDCLVC1102PW
HK$15.161
Each (In a Tube of 150)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 787-6970
Mfr. Part No.NB7VQ14MMNG
HK$63.92
Each
units
8 210 mA 8GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C - 1.71 V
RS Stock No. 796-0448
Mfr. Part No.Si53159-A01AGM
HK$28.825
Each (In a Pack of 2)
units
9 60 mA 210MHz Surface Mount QFN 48 6 x 6 x 0.75mm 5mm 6mm 0.75mm 3.465 V +85 °C - 3.135 V
RS Stock No. 162-9382
Mfr. Part No.MC100LVEP11DG
HK$46.782
Each (In a Tube of 98)
units
4 42 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - -2.375 V
RS Stock No. 177-9796
Mfr. Part No.PL123-02NGI
BrandMicrochip
HK$21.968
Each (In a Pack of 5)
units
3 0.8 mA 200MHz Surface Mount DFN 6 1.35 x 2.05 x 0.55mm 1.35mm 2.05mm 0.55mm 4.6 V +85 °C - -0.5 V
RS Stock No. 759-1547
Mfr. Part No.ADCLK914BCPZ-R2
HK$145.47
1 Tape of 1
Tape(s)
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS Stock No. 163-0041
Mfr. Part No.NB3U1548CDG
HK$33.528
Each (In a Tube of 96)
units
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V
RS Stock No. 807-1700
Mfr. Part No.ADCLK905BCPZ-WP
HK$75.30
Each
units
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
RS Stock No. 133-0150
Mfr. Part No.CDC3RL02BYFPR
HK$15.32
Each (In a Pack of 5)
units
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
RS Stock No. 802-2039
Mfr. Part No.NB6L14SMNG
HK$42.315
Each (In a Pack of 2)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -