PLL Clock Buffers

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 121-9854
Mfr. Part No.NB3N551DR2G
HK$6.36
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 170-3519
Mfr. Part No.NB3N551DG
HK$12.84
Each (In a Tube of 98)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 121-6394
Mfr. Part No.NB3N2304NZDTG
HK$11.12
Each (In a Tube of 100)
units
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS Stock No. 787-6933
Mfr. Part No.NB3N551DR2G
HK$13.86
Each (In a Pack of 5)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 787-6924
Mfr. Part No.NB3N551DG
HK$15.605
Each (In a Pack of 2)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 124-5340
Mfr. Part No.NB3N551MNR4G
HK$7.44
Each (On a Reel of 1000)
units
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 787-6936
Mfr. Part No.NB3N551MNR4G
HK$15.15
Each (In a Pack of 5)
units
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 787-6716
Mfr. Part No.MC100EL11DG
HK$39.70
Each
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 121-6383
Mfr. Part No.MC100EL11DG
HK$33.71
Each (In a Tube of 98)
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 787-6927
Mfr. Part No.NB3N2304NZDTG
HK$16.43
Each (In a Pack of 2)
units
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS Stock No. 787-6772
Mfr. Part No.MC100LVEL11DTG
HK$39.70
Each
units
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
RS Stock No. 787-6778
Mfr. Part No.MC100LVEL11DG
HK$39.70
Each
units
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS Stock No. 787-6807
Mfr. Part No.MC100LVEP11DG
HK$61.10
Each
units
4 42 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - -2.375 V
RS Stock No. 787-6970
Mfr. Part No.NB7VQ14MMNG
HK$81.46
Each
units
8 210 mA 8GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C - 1.71 V
RS Stock No. 145-4073
Mfr. Part No.NB2305AI1DR2G
HK$4.44
Each (On a Reel of 2500)
units
1 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V
RS Stock No. 802-2064
Mfr. Part No.NB7L1008MMNG
HK$89.85
Each
units
8 315 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
RS Stock No. 124-5344
Mfr. Part No.NB6N14SMNG
HK$60.93
Each (In a Tube of 123)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 787-6841
Mfr. Part No.MC10EP11DG
HK$61.10
Each
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS Stock No. 802-2067
Mfr. Part No.NB7L572MNG
HK$116.80
Each
units
2 110 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
RS Stock No. 145-3381
Mfr. Part No.NB3L553DG
HK$13.95
Each (In a Tube of 98)
units
4 30 mA 200MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 2.375 V