PLL Clock Buffers

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 817-5941
Mfr. Part No.CDCLVC1104PW
HK$28.67
Each (In a Pack of 5)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 162-8130
Mfr. Part No.CDCLVC1104PW
HK$21.14
Each (In a Tube of 150)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 145-6448
Mfr. Part No.CDCLVC1102PW
HK$15.74
Each (In a Tube of 150)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 817-5957
Mfr. Part No.CDCLVC1112PW
HK$57.64
Each
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 817-5947
Mfr. Part No.CDCLVC1102PW
HK$24.70
Each (In a Pack of 5)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 133-0150
Mfr. Part No.CDC3RL02BYFPR
HK$15.32
Each (In a Pack of 5)
units
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
RS Stock No. 162-8134
Mfr. Part No.CDCLVC1112PW
HK$47.921
Each (In a Tube of 60)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 761-6343
Mfr. Part No.LMV112SD/NOPB
HK$13.18
Each (In a Pack of 5)
units
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS Stock No. 162-6305
Mfr. Part No.LMV112SD/NOPB
HK$6.01
Each (On a Reel of 1000)
units
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS Stock No. 162-8133
Mfr. Part No.CDCLVC1108PW
HK$38.76
Each (In a Tube of 90)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 168-4936
Mfr. Part No.CDC3RL02BYFPR
HK$7.22
Each (On a Reel of 3000)
units
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
RS Stock No. 817-5953
Mfr. Part No.CDCLVC1108PW
HK$44.33
Each
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V