PLL Clock Buffers

Filters

Viewing 1 - 20 of 158 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 817-5941
Mfr. Part No.CDCLVC1104PW
HK$28.67
Each (In a Pack of 5)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 787-6924
Mfr. Part No.NB3N551DG
HK$15.605
Each (In a Pack of 2)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 170-3519
Mfr. Part No.NB3N551DG
HK$12.84
Each (In a Tube of 98)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 121-9854
Mfr. Part No.NB3N551DR2G
HK$6.36
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 121-6383
Mfr. Part No.MC100EL11DG
HK$33.71
Each (In a Tube of 98)
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 124-5340
Mfr. Part No.NB3N551MNR4G
HK$7.44
Each (On a Reel of 1000)
units
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 787-6927
Mfr. Part No.NB3N2304NZDTG
HK$16.43
Each (In a Pack of 2)
units
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS Stock No. 162-8130
Mfr. Part No.CDCLVC1104PW
HK$21.14
Each (In a Tube of 150)
units
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS Stock No. 787-6933
Mfr. Part No.NB3N551DR2G
HK$13.86
Each (In a Pack of 5)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 787-6716
Mfr. Part No.MC100EL11DG
HK$39.70
Each
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 787-6936
Mfr. Part No.NB3N551MNR4G
HK$15.15
Each (In a Pack of 5)
units
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 121-6394
Mfr. Part No.NB3N2304NZDTG
HK$11.12
Each (In a Tube of 100)
units
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS Stock No. 162-8977
Mfr. Part No.NB6L16DTG
HK$75.47
Each (In a Tube of 100)
units
1 18 mA 6GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.465 V +85 °C - 2.375 V
RS Stock No. 188-5305
Mfr. Part No.CY22150FZXC
HK$59.39
Each (In a Tube of 96)
units
6 45 mA 133 (Clock)MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 200MHz 3.13 V
RS Stock No. 194-9015
Mfr. Part No.CY2308SXI-1H
HK$62.292
Each (In a Tube of 48)
units
1 70 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
RS Stock No. 194-9003
Mfr. Part No.CY2304SXI-1
HK$92.593
Each (In a Tube of 97)
units
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
RS Stock No. 188-5306
Mfr. Part No.CY22150KFZXC
HK$59.39
Each (In a Tube of 96)
units
6 45 mA 133 (Clock)MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 200MHz 3.13 V
RS Stock No. 194-8993
Mfr. Part No.CY2292FXC
HK$48.122
Each (In a Tube of 48)
units
3 65 (Typ.) mA 30MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +70 °C 66.6MHz 3 V
RS Stock No. 787-6918
Mfr. Part No.NB3L553MNR4G
HK$20.96
Each (On a Tape of 2)
units
4 30 mA 200MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.25 V +85 °C 200MHz 2.375 V
RS Stock No. 194-9031
Mfr. Part No.CY2309SXI-1H
HK$121.318
Each (In a Tube of 48)
units
1 35 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 133.3MHz 3 V
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...