PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 923-6693
Mfr. Part No.CD4046BEE4
HK$3.76
Each (In a Tube of 25)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V
RS Stock No. 709-1965
Mfr. Part No.CD4046BEE4
HK$3.724
Each (In a Pack of 10)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V
RS Stock No. 809-5927
Mfr. Part No.SN74LV4046AN
HK$521.908
Each (In a Pack of 5)
units
- ±70 mA - Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 5.5 V +125 °C 38MHz 3 V
RS Stock No. 145-6056
Mfr. Part No.SN74LV4046AN
HK$9.378
Each (In a Tube of 25)
units
- ±70 mA - Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 5.5 V +125 °C 38MHz 3 V
RS Stock No. 662-3961
Mfr. Part No.CD74HC4046AM96
HK$4.01
Each (In a Pack of 10)
units
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS Stock No. 162-6951
Mfr. Part No.CD74HC4046AM96
HK$2.077
Each (On a Reel of 2500)
units
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS Stock No. 709-2508
Mfr. Part No.TLC2932AIPW
HK$35.23
Each
units
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS Stock No. 162-8432
Mfr. Part No.TRF3765IRHBT
HK$93.355
Each (On a Reel of 250)
units
- 190 mA 350MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 4800MHz 3 V
RS Stock No. 923-6778
Mfr. Part No.TLC2932AIPW
HK$27.256
Each (In a Tube of 90)
units
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS Stock No. 662-4589
Mfr. Part No.CD74HC4046AE
HK$4.772
Each (In a Pack of 10)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V
RS Stock No. 528-337
Mfr. Part No.TLC2933AIPW
HK$32.21
Each
units
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS Stock No. 662-4595
Mfr. Part No.CD74HCT4046AM
HK$3.496
Each (In a Pack of 10)
units
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V
RS Stock No. 634-192
Mfr. Part No.CD74HCT297E
HK$25.04
Each
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V
RS Stock No. 178-9154
Mfr. Part No.CD74HCT4046AM
HK$3.89
Each (In a Tube of 40)
units
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V
RS Stock No. 162-4153
Mfr. Part No.CD74HCT7046AE
HK$17.826
Each (In a Tube of 25)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V
RS Stock No. 144-9927
Mfr. Part No.CD74HC297E
HK$15.855
Each (In a Tube of 25)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V
RS Stock No. 650-122
Mfr. Part No.CD74HCT7046AE
HK$23.00
Each
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V
RS Stock No. 145-0657
Mfr. Part No.CD74HC4046AE
HK$4.484
Each (In a Tube of 25)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V
RS Stock No. 817-5537
Mfr. Part No.TRF3765IRHBT
HK$109.79
Each
units
- 190 mA 350MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 4800MHz 3 V
RS Stock No. 100-0740
Mfr. Part No.CD74HCT297E
HK$21.322
Each (In a Tube of 25)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V