PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 103-5689
Mfr. Part No.74HCT9046AD,112
BrandNexperia
HK$19.77
Each (In a Tube of 50)
units
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS Stock No. 483-6774
Mfr. Part No.74HCT9046AD,112
BrandNexperia
HK$23.28
Each (In a Pack of 5)
units
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS Stock No. 178-6974
Mfr. Part No.74HC4046AD,652
BrandNexperia
HK$4.079
Each (In a Tube of 50)
units
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 6 V +125 °C - 2 V
RS Stock No. 368-7521
Mfr. Part No.HEF4046BT,652
BrandNexperia
HK$4.038
Each (In a Tube of 50)
units
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C - 3 V
RS Stock No. 178-6978
Mfr. Part No.74HCT4046AD,112
BrandNexperia
HK$6.07
Each (In a Tube of 50)
units
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS Stock No. 483-6724
Mfr. Part No.74HCT4046AD,112
BrandNexperia
HK$7.10
Each (In a Pack of 5)
units
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS Stock No. 483-6538
Mfr. Part No.74HC4046AD,652
BrandNexperia
HK$5.552
Each (In a Pack of 5)
units
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 6 V +125 °C - 2 V