PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 145-6056
Mfr. Part No.SN74LV4046AN
HK$11.55
Each (In a Tube of 25)
units
- ±70 mA - Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 5.5 V +125 °C 38MHz 3 V
RS Stock No. 923-6693
Mfr. Part No.CD4046BE
HK$3.924
Each (In a Tube of 25)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V
RS Stock No. 809-5927
Mfr. Part No.SN74LV4046AN
HK$536.764
Each (In a Pack of 5)
units
- ±70 mA - Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 5.5 V +125 °C 38MHz 3 V
RS Stock No. 709-1965
Mfr. Part No.CD4046BE
HK$3.914
Each (In a Pack of 10)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V
RS Stock No. 103-5689
Mfr. Part No.74HCT9046AD,112
BrandNexperia
HK$19.77
Each (In a Tube of 50)
units
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS Stock No. 483-6774
Mfr. Part No.74HCT9046AD,112
BrandNexperia
HK$23.28
Each (In a Pack of 5)
units
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS Stock No. 662-3961
Mfr. Part No.CD74HC4046AM96
HK$4.12
Each (In a Pack of 10)
units
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS Stock No. 162-6951
Mfr. Part No.CD74HC4046AM96
HK$1.988
Each (On a Reel of 2500)
units
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS Stock No. 145-2977
Mfr. Part No.MC14046BDWG
HK$5.96
Each (In a Tube of 47)
units
- ±1 μA - Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 18 V +125 °C 0.7MHz 3 V
RS Stock No. 709-2508
Mfr. Part No.TLC2932AIPW
HK$37.22
Each
units
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS Stock No. 662-4570
Mfr. Part No.CD74HC297E
HK$27.21
Each (In a Pack of 5)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V
RS Stock No. 368-7521
Mfr. Part No.HEF4046BT,652
BrandNexperia
HK$4.038
Each (In a Tube of 50)
units
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C - 3 V
RS Stock No. 162-4358
Mfr. Part No.TLC2933AIPW
HK$33.46
Each (In a Tube of 90)
units
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS Stock No. 178-9154
Mfr. Part No.CD74HCT4046AM
HK$4.12
Each (In a Tube of 40)
units
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V
RS Stock No. 162-8432
Mfr. Part No.TRF3765IRHBT
HK$93.78
Each (On a Reel of 250)
units
- 190 mA 350MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 4800MHz 3 V
RS Stock No. 145-0657
Mfr. Part No.CD74HC4046AE
HK$4.54
Each (In a Tube of 25)
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V
RS Stock No. 178-6978
Mfr. Part No.74HCT4046AD,112
BrandNexperia
HK$6.07
Each (In a Tube of 50)
units
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS Stock No. 650-122
Mfr. Part No.CD74HCT7046AE
HK$24.30
Each
units
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V
RS Stock No. 809-6191
Mfr. Part No.CD4046BPW
HK$3.986
Each (In a Pack of 15)
units
1 0.1 → 1 μA 1.4MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 18 V +125 °C 1.6 MHz, 2.4 MHz 5 V
RS Stock No. 178-6974
Mfr. Part No.74HC4046AD,652
BrandNexperia
HK$4.079
Each (In a Tube of 50)
units
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 6 V +125 °C - 2 V
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...