Function Generator ICs

A function generator is also known as a waveform generator and is an electronic device which has a very wide frequency range that can be used to produce different waveforms as its output signal. They are very versatile instruments as they can produce a wide variety of waveforms, frequencies, amplitude and duty cycle and each is suitable for different applications. Function generators called arbitrary waveform generators will allow you to generate any waveform and shape you want.

They are typically used to test analogue devices such as amplifiers and communications equipment, production testing and equipment maintenance.

There are various function generator ICs (or waveform generator ICs) available and all can be incorporated into a circuit to produce the different periodic waveforms required, common output wave types include:

  • Sine or sinusoidal - consists of a single frequency, looks like a continuous wave and can be easily generated, considered the most fundamental building block of sound
  • Square – non-sinusoidal waveform (has multiple sine waves of different frequencies), contains odd harmonics. Found in electronics and signal processing. Used as timing references
  • Triangle – non-sinusoidal, triangular in shape. Like the square, contains odd harmonics of the fundamental frequency but the power of harmonics is twice as low as their analogues in the square wave.
  • Sawtooth or saw wave – non-sinusoidal, looks like the teeth of a saw. Contains both even and odd harmonics ideal for musical sounds.

How do function generator circuits work?

A basic function generator circuit produces, for example, a triangular waveform at a frequency that can be controlled. The triangular wave is used as the base for all of the circuits other outputs, which are generated by charging and discharging a capacitor (used to store an electric charge) to shape the waveform. As the output voltage reaches an upper or lower limit, the charging or discharging is reversed by a comparator (a device used to compare two electrical signals). Different frequencies can then be achieved by varying the size of the capacitor and charge current, as well as the frequency of the base triangular wave.

Difference between a signal generator and a function generator?

A function generator produces the same waves as a signal generator but also custom shapes (advantage this device has). Some have high speed digital to analogue converters that can emulate all sorts of shapes for the signal. Sometimes there are filters to remove undesired harmonics at the output and their frequency range is usually limited at the upper levels.


...
Read more Read less

Filters

Viewing 21 - 33 of 33 products
Results per page
Description Price Maximum Frequency Maximum Duty Cycle Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature Width Mounting Type
RS Stock No. 169-0003
Mfr. Part No.SL28PCIE26ALC
HK$30.46
Each (In a Tube of 73)
units
100MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 823-1987
Mfr. Part No.Si5351A-B-GT
HK$7.84
Each (In a Pack of 5)
units
100MHz 55% MSOP 10 4 x 4 x 0.85mm 0.85mm 4mm 3.6 V +85 °C 160MHz 3 V -40 °C 4mm Surface Mount
RS Stock No. 912-6552
Mfr. Part No.AD2S99APZ
HK$302.092
Each (In a Tube of 49)
units
- - P-20A 20 9.04 x 8.38 x 3.94mm 3.94mm 9.04mm ±5.25 V +85 °C - ±4.75 V -40 °C 8.38mm Surface Mount
RS Stock No. 796-0413
Mfr. Part No.Si52144-A01AGM
HK$25.324
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 158-2557
Mfr. Part No.AD2S99BPZ
HK$214.424
Each (In a Tube of 49)
units
- - PLCC 20 9.04 x 8.38 x 3.94mm 3.94mm 9.04mm ±5.25 V +85 °C - ±4.75 V -40 °C 8.38mm Surface Mount
RS Stock No. 796-0401
Mfr. Part No.Si52142-A01AGM
HK$14.426
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 168-9983
Mfr. Part No.SI52144-A01AGM
HK$20.88
Each (In a Tray of 490)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 796-0410
Mfr. Part No.Si52143-A01AGM
HK$25.912
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 160-9827
Mfr. Part No.AD9548BCPZ
HK$336.644
Each (In a Tray of 168)
units
1GHz 60% LFCSP VQ 88 12.1 x 12.1 x 0.85mm 0.85mm 12.1mm 3.465 V +85 °C 1000MHz 3.135 V -40 °C 12.1mm Surface Mount
RS Stock No. 819-6764
Mfr. Part No.SL28PCIe26ALC
HK$33.625
Each (In a Pack of 2)
units
100MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 796-0426
Mfr. Part No.Si52147-A01AGM
HK$33.965
Each (In a Pack of 2)
units
25MHz 55% QFN 48 6 x 6 x 0.75mm 0.75mm 6mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 6mm Surface Mount
RS Stock No. 800-0916
Mfr. Part No.MAX2623EUA+
HK$52.745
Each (In a Pack of 2)
units
950MHz - μMAX 8 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 5.5 V +85 °C - 2.7 V -40 °C 3.05mm Surface Mount
RS Stock No. 850-7833
Mfr. Part No.AD9520-4BCPZ
HK$201.34
Each
units
250MHz 50% LFCSP VQ 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm 3.465 V +85 °C 1800MHz 3.135 V -40 °C 9.1mm Surface Mount
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...