Function Generator ICs

A function generator is also known as a waveform generator and is an electronic device which has a very wide frequency range that can be used to produce different waveforms as its output signal. They are very versatile instruments as they can produce a wide variety of waveforms, frequencies, amplitude and duty cycle and each is suitable for different applications. Function generators called arbitrary waveform generators will allow you to generate any waveform and shape you want.

They are typically used to test analogue devices such as amplifiers and communications equipment, production testing and equipment maintenance.

There are various function generator ICs (or waveform generator ICs) available and all can be incorporated into a circuit to produce the different periodic waveforms required, common output wave types include:

  • Sine or sinusoidal - consists of a single frequency, looks like a continuous wave and can be easily generated, considered the most fundamental building block of sound
  • Square – non-sinusoidal waveform (has multiple sine waves of different frequencies), contains odd harmonics. Found in electronics and signal processing. Used as timing references
  • Triangle – non-sinusoidal, triangular in shape. Like the square, contains odd harmonics of the fundamental frequency but the power of harmonics is twice as low as their analogues in the square wave.
  • Sawtooth or saw wave – non-sinusoidal, looks like the teeth of a saw. Contains both even and odd harmonics ideal for musical sounds.

How do function generator circuits work?

A basic function generator circuit produces, for example, a triangular waveform at a frequency that can be controlled. The triangular wave is used as the base for all of the circuits other outputs, which are generated by charging and discharging a capacitor (used to store an electric charge) to shape the waveform. As the output voltage reaches an upper or lower limit, the charging or discharging is reversed by a comparator (a device used to compare two electrical signals). Different frequencies can then be achieved by varying the size of the capacitor and charge current, as well as the frequency of the base triangular wave.

Difference between a signal generator and a function generator?

A function generator produces the same waves as a signal generator but also custom shapes (advantage this device has). Some have high speed digital to analogue converters that can emulate all sorts of shapes for the signal. Sometimes there are filters to remove undesired harmonics at the output and their frequency range is usually limited at the upper levels.


...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Maximum Frequency Maximum Duty Cycle Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature Width Mounting Type
RS Stock No. 159-7762
Mfr. Part No.AD5930YRUZ
HK$98.546
Each (In a Tube of 75)
units
- - TSSOP 20 6.5 x 7.6 x 1.05mm 1.05mm 6.5mm - +125 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 168-9980
Mfr. Part No.SI52112-A1-GM2
HK$12.07
Each (On a Tape of 100)
units
25MHz 55% TDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 3.46 (Extended) V, 3.63 (Commercial) V +85 °C 100MHz 2.97 (Commercial) V, 3.13 (Extended) V -40 °C 3mm Surface Mount
RS Stock No. 912-6552
Mfr. Part No.AD2S99APZ
HK$302.092
Each (In a Tube of 49)
units
- - P-20A 20 9.04 x 8.38 x 3.94mm 3.94mm 9.04mm ±5.25 V +85 °C - ±4.75 V -40 °C 8.38mm Surface Mount
RS Stock No. 709-4706
Mfr. Part No.AD2S99BPZ
HK$241.77
Each
units
- - PLCC 20 9.04 x 8.38 x 3.94mm 3.94mm 9.04mm ±5.25 V +85 °C - ±4.75 V -40 °C 8.38mm Surface Mount
RS Stock No. 169-0009
Mfr. Part No.SI5351C-B-GM
HK$19.833
Each (In a Tray of 75)
units
27MHz 55% QFN 20 4 x 4 x 0.85mm 0.85mm 4mm 2.75 V +85 °C - 2.25 V -40 °C 4mm Surface Mount
RS Stock No. 796-0413
Mfr. Part No.Si52144-A01AGM
HK$23.666
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 709-6011
Mfr. Part No.AD5930YRUZ
HK$108.27
Each
units
- - TSSOP 20 6.5 x 7.6 x 1.05mm 1.05mm 6.5mm - +125 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 800-0916
Mfr. Part No.MAX2623EUA+
HK$38.225
Each (In a Pack of 2)
units
950MHz - μMAX 8 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 5.5 V +85 °C - 2.7 V -40 °C 3.05mm Surface Mount
RS Stock No. 819-6764
Mfr. Part No.SL28PCIe26ALC
HK$31.50
Each (In a Pack of 2)
units
100MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 169-0003
Mfr. Part No.SL28PCIE26ALC
HK$30.46
Each (In a Tube of 73)
units
100MHz 55% QFN 32 5.1 x 5.1 x 0.8mm 0.8mm 5.1mm 3.465 V +85 °C - 3.135 V 0 °C 5.1mm Surface Mount
RS Stock No. 168-9983
Mfr. Part No.SI52144-A01AGM
HK$20.88
Each (In a Tray of 490)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 823-1987
Mfr. Part No.Si5351A-B-GT
HK$7.84
Each (In a Pack of 5)
units
100MHz 55% MSOP 10 4 x 4 x 0.85mm 0.85mm 4mm 3.6 V +85 °C 160MHz 3 V -40 °C 4mm Surface Mount
RS Stock No. 709-4702
Mfr. Part No.AD2S99APZ
HK$181.15
Each
units
- - P-20A 20 9.04 x 8.38 x 3.94mm 3.94mm 9.04mm ±5.25 V +85 °C - ±4.75 V -40 °C 8.38mm Surface Mount
RS Stock No. 850-7833
Mfr. Part No.AD9520-4BCPZ
HK$187.97
Each
units
250MHz 50% LFCSP VQ 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm 3.465 V +85 °C 1800MHz 3.135 V -40 °C 9.1mm Surface Mount
RS Stock No. 796-0410
Mfr. Part No.Si52143-A01AGM
HK$22.802
Each (In a Pack of 5)
units
25MHz 55% QFN 24 4 x 4 x 0.75mm 0.75mm 4mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 4mm Surface Mount
RS Stock No. 709-4807
Mfr. Part No.AD5932YRUZ
HK$85.53
Each
units
- - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +105 °C - - -40 °C 4.4mm Surface Mount
RS Stock No. 796-0347
Mfr. Part No.Si5338C-B-GM
HK$89.82
Each
units
710MHz 55% QFN 24 4 x 4 x 0.85mm 0.85mm 4mm 3.63 V +85 °C 200MHz 1.71 V -40 °C 4mm Surface Mount
RS Stock No. 160-9827
Mfr. Part No.AD9548BCPZ
HK$336.644
Each (In a Tray of 168)
units
1GHz 60% LFCSP VQ 88 12.1 x 12.1 x 0.85mm 0.85mm 12.1mm 3.465 V +85 °C 1000MHz 3.135 V -40 °C 12.1mm Surface Mount
RS Stock No. 168-9984
Mfr. Part No.SI52147-A01AGM
HK$27.90
Each (In a Tray of 490)
units
25MHz 55% QFN 48 6 x 6 x 0.75mm 0.75mm 6mm 3.465 V +85 °C 100MHz 3.135 V -40 °C 6mm Surface Mount
RS Stock No. 168-9978
Mfr. Part No.SI5338C-B-GM
HK$86.49
Each (In a Tray of 75)
units
710MHz 55% QFN 24 4 x 4 x 0.85mm 0.85mm 4mm 3.63 V +85 °C 200MHz 1.71 V -40 °C 4mm Surface Mount
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...