Description | Price | Category | Conversion Rate | Resolution | Maximum Output Frequency | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Supply Voltage | Width | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
523-7516
Mfr. Part No.AD9831ASTZ
BrandAnalog Devices
|
HK$131.77
Each
units
|
Digital Synthesizer | 25000ksps | 10 bit | - | LQFP | 48 | 7 x 7 x 1.4mm | 1.4mm | 7mm | - | +85 °C | - | 7mm | -40 °C | |
RS Stock No.
523-8222
Mfr. Part No.AD9830ASTZ
BrandAnalog Devices
|
HK$251.10
Each
units
|
Digital Synthesizer | 50000ksps | 10 bit | - | LQFP | 48 | 7 x 7 x 1.4mm | 1.4mm | 7mm | - | +85 °C | - | 7mm | -40 °C | |
RS Stock No.
538-5930
Mfr. Part No.AD9954YSVZ
BrandAnalog Devices
|
HK$328.66
Each
units
|
Digital Synthesizer | 400000ksps | 14 bit | - | TQFP | 48 | 7 x 7 x 1mm | 1mm | 7mm | - | +105 °C | - | 7mm | -40 °C | |
RS Stock No.
412-933
Mfr. Part No.AD9850BRSZ
BrandAnalog Devices
|
HK$239.64
Each
units
|
Digital Synthesizer | 125000ksps | 10 bit | - | SSOP | 28 | 10.2 x 5.3 x 1.75mm | 1.75mm | 10.2mm | - | +85 °C | - | 5.3mm | -40 °C | |
RS Stock No.
759-1506
Mfr. Part No.AD9912ABCPZ
BrandAnalog Devices
|
HK$577.83
Each
units
|
Direct Synthesizer | 1Gsps | 14 bit | - | LFCSP VQ | 64 | 9.1 x 9.1 x 0.8mm | 1mm | 9.1mm | 1.89 V dc, 3.465 V dc | +85 °C | 1.71 V dc, 3.135 V dc | 9.1mm | -40 °C | |
RS Stock No.
523-7869
Mfr. Part No.AD9832BRUZ
BrandAnalog Devices
|
HK$105.50
Each
units
|
Digital Synthesizer | 25000ksps | 10 bit | - | TSSOP | 16 | 5 x 4.4 x 1.05mm | 1.05mm | 5mm | - | +85 °C | - | 4.4mm | -40 °C | |
RS Stock No.
412-309
Mfr. Part No.AD9835BRUZ
BrandAnalog Devices
|
HK$121.36
Each
units
|
Digital Synthesizer | 50000ksps | 10 bit | - | TSSOP | 16 | 5 x 4.4 x 1.05mm | 1.05mm | 5mm | - | +85 °C | - | 4.4mm | -40 °C | |
RS Stock No.
496-9616
Mfr. Part No.AD9858BSVZ
BrandAnalog Devices
|
HK$771.11
Each
units
|
Digital Synthesizer | 1000000ksps | 10 bit | - | TQFP | 100 | 14 x 14 x 1mm | 1mm | 14mm | - | +85 °C | - | 14mm | -40 °C | |
RS Stock No.
912-8217
Mfr. Part No.AD9837ACPZ-RL7
BrandAnalog Devices
|
HK$26.508
Each (On a Reel of 1500)
units
|
Direct Synthesizer | 16Msps | 10 bit | 5MHz | LFCSP WD | 10 | 3.1 x 3.1 x 0.8mm | 0.8mm | 3.1mm | 5.5 V | +125 °C | 2.3 V | 3.1mm | -40 °C | |
RS Stock No.
709-6020
Mfr. Part No.AD5934YRSZ
BrandAnalog Devices
|
HK$182.71
Each
units
|
Digital Synthesizer | 250ksps | 12 bit | - | SSOP | 16 | 6.2 x 5.3 x 1.75mm | 1.75mm | 6.2mm | - | +125 °C | - | 5.3mm | -40 °C | |
RS Stock No.
759-1483
Mfr. Part No.AD9854ASVZ
BrandAnalog Devices
|
HK$490.58
Each
units
|
Direct Synthesizer | 300Msps | 12 bit | - | TQFP | 80 | 16.2 x 16.2 x 1.2mm | 1.2mm | 16.2mm | 3.465 V | +85 °C | 3.135 V | 16.2mm | -40 °C | |
RS Stock No.
496-9947
Mfr. Part No.AD9834BRUZ
BrandAnalog Devices
|
HK$97.75
Each
units
|
Digital Synthesizer | 75000ksps | 10 bit | - | TSSOP | 20 | 6.5 x 4.4 x 1.05mm | 1.05mm | 6.5mm | - | +105 °C | - | 4.4mm | -40 °C | |
RS Stock No.
496-7812
Mfr. Part No.AD9951YSVZ
BrandAnalog Devices
|
HK$261.86
Each
units
|
Digital Synthesizer | 400000ksps | 14 bit | - | TQFP | 48 | 7 x 7 x 1mm | 1mm | 7mm | - | +105 °C | - | 7mm | -40 °C | |
RS Stock No.
697-7495
Mfr. Part No.AD9910BSVZ
BrandAnalog Devices
|
HK$541.51
Each
units
|
Digital Synthesizer | 1000000ksps | 14 bit | - | TQFP | 100 | 14 x 14 x 1mm | 1mm | 14mm | - | +85 °C | - | 14mm | -40 °C | |
RS Stock No.
709-7461
Mfr. Part No.AD9834CRUZ
BrandAnalog Devices
|
HK$113.61
Each
units
|
Digital Synthesizer | 75Msps | 10 bit | - | TSSOP | 20 | 6.5 x 4.4 x 1.05mm | 1.05mm | 6.5mm | - | +105 °C | - | 4.4mm | -40 °C | |
RS Stock No.
708-9375
Mfr. Part No.AD9958BCPZ
BrandAnalog Devices
|
HK$364.36
Each
units
|
Digital Synthesizer | 500Msps | 10 bit | - | LFCSP | 56 | 8 x 8 x 0.83mm | 0.83mm | 8mm | - | +85 °C | - | 8mm | -40 °C | |
RS Stock No.
183-2180
Mfr. Part No.AD9833BRMZ
BrandAnalog Devices
|
HK$88.49
Each
units
|
Direct Digital Synthesizer | 25Msps | 10 bit | 12.5MHz | MSOP | 10 | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 5.5 V | +105 °C | 2.3 V | 3.1mm | -40 °C | |
RS Stock No.
759-1503
Mfr. Part No.AD9911BCPZ
BrandAnalog Devices
|
HK$309.63
Each
units
|
Direct Synthesizer | 500Msps | 32 bit | - | LFCSP VQ | 56 | 8 x 8 x 1mm | 1mm | 8mm | 1.8 V, 3.3 V | +85 °C | - | 8mm | -40 °C | |
RS Stock No.
912-6319
Mfr. Part No.AD9910BSVZ
BrandAnalog Devices
|
HK$479.383
Each (In a Tray of 90)
units
|
Digital Synthesizer | 1000000ksps | 14 bit | - | TQFP | 100 | 14 x 14 x 1mm | 1mm | 14mm | - | +85 °C | - | 14mm | -40 °C | |
RS Stock No.
809-9364
Mfr. Part No.AD9838BCPZ-RL7
BrandAnalog Devices
|
HK$53.23
Each
units
|
Direct Synthesizer | 16Msps | 10 bit | 16MHz | LFCSP WD | 20 | 4.1 x 4.1 x 0.75mm | 0.75mm | 4.1mm | 5.5 V | +125 °C | 2.3 V | 4.1mm | -40 °C |