Delay Line Circuits

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Delay to First Tap Total Number of Taps Absolute Increment Maximum Delay Time Number of Independent Delay Inputs Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 760-3394
Mfr. Part No.LTC6994CDCB-1#TRMPBF
HK$24.97
1 Tape of 1
Tape(s)
1µs 8 8µs 33.6s 8 DFN 6 3 x 2 x 0.75mm 0.75mm 3mm 5.5 V +70 °C 2.25 V 0 °C
RS Stock No. 760-3404
Mfr. Part No.LTC6994CS6-1#TRMPBF
HK$29.75
Each
units
1µs 8 8µs 33.6s 8 TSOT-23 6 2.9 x 1.75 x 1mm 1mm 2.9mm 5.5 V +70 °C 2.25 V 0 °C
RS Stock No. 153-3547
Mfr. Part No.LTC6994CDCB-1#TRMPBF
HK$18.246
Each (On a Reel of 500)
units
1µs 8 8µs 33.6s 8 DFN 6 3 x 2 x 0.75mm 0.75mm 3mm 5.5 V +70 °C 2.25 V 0 °C
RS Stock No. 785-8673
Mfr. Part No.DS1023S-25+
HK$115.35
Each
units
0.25ns 8 63.75ns 154ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 189-7177
Mfr. Part No.DS1023S-500+
HK$113.791
Each (In a Tube of 46)
units
16.5ns 8 - 63.75ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 911-2777
Mfr. Part No.SY89295UTG
BrandMicrochip
HK$87.62
Each
units
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 165-4196
Mfr. Part No.SY89295UMG
BrandMicrochip
HK$73.046
Each (In a Tube of 60)
units
3.2ns - 0.01ns 14.8ns 1 MLF 32 5 x 5 x 0.84mm 0.84mm 5mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 192-1210
Mfr. Part No.DS1100Z-60+
HK$40.135
Each (In a Tube of 100)
units
12ns 5 - 60ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 911-2705
Mfr. Part No.SY89295UMG
BrandMicrochip
HK$87.62
Each
units
3.2ns - 0.01ns 14.8ns 1 MLF 32 5 x 5 x 0.84mm 0.84mm 5mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 165-9514
Mfr. Part No.DS1100LU-20+
HK$49.63
Each (In a Tube of 50)
units
4ns 5 - 20ns 1 μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V +85 °C 3 V -40 °C
RS Stock No. 802-2042
Mfr. Part No.NB6L295MMNG
HK$165.15
Each
units
3.14ns 256 0.01ns 8.5ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 165-9481
Mfr. Part No.DS1100Z-50+
HK$37.74
Each (In a Tube of 100)
units
10ns 5 50ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 732-7273
Mfr. Part No.DS1023S-100+
HK$125.36
Each
units
22ns - 1ns 255ns 1 SOIC 16 21.34 x 8.13 x 5.08mm 5.08mm 21.34mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 797-9338
Mfr. Part No.DS1100Z-250+
HK$51.34
Each
units
50ns 5 - 250ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
New
RS Stock No. 189-8427
Mfr. Part No.DS1100Z-100+
HK$53.54
Each (In a Pack of 2)
units
20ns 5 20ns 100ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 727-5248
Mfr. Part No.SY89296UTG
BrandMicrel
HK$85.40
Each
units
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 165-4048
Mfr. Part No.SY89296UTG
BrandMicrochip
HK$70.299
Each (In a Tray of 250)
units
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
RS Stock No. 785-8682
Mfr. Part No.DS1023S-50+
HK$115.52
Each
units
0.5ns 8 0.5ns 154ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS Stock No. 797-9326
Mfr. Part No.DS1100Z-200+
HK$51.34
Each
units
40ns 5 - 200ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS Stock No. 910-2010
Mfr. Part No.SY89296UTG
BrandMicrochip
HK$87.62
Each
units
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...