Phase Detectors

Phase detectors are a type semiconductor device that acts as an analogue multiplier, frequency mixer or logic circuit that generates a voltage signal. This represents the difference in phase between two signal inputs. Phase detectors are an essential element of the PLL (phase-locked loop).

Types of phase detectors?

There are three main types of phase detectors, analogue phase detectors, digital phase detectors and phase frequency detectors.

Phase frequency detectors in particular are constructed of four flip flop circuits. The logic this circuit follows is that it determines which of the two signals has a zero crossing earlier, it also determines which of the signals more often has a zero crossing. Compared to simpler phase detector constructions such as multipliers, these phase frequency detectors are designed to improve lock time and pull in range and also prevent a "false lock" condition in PLL applications.

Where are Phase frequency detectors used?

Phase detectors are widely used in applications such as

Motor control

telecommunication systems

demodulators

radar systems


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Frequency Number of Elements per Chip Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Length Minimum Operating Temperature Width
RS Stock No. 163-2495
Mfr. Part No.MCH12140DG
HK$96.947
Each (In a Tube of 98)
units
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm
RS Stock No. 162-9975
Mfr. Part No.MC100EP140DG
HK$95.603
Each (In a Tube of 98)
units
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm ±3.6 V +85 °C ±3 V 5mm -40 °C 4mm
RS Stock No. 463-678
Mfr. Part No.MCH12140DG
HK$109.98
Each
units
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm
RS Stock No. 864-7821
Mfr. Part No.MC100EP140DG
HK$110.96
Each
units
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm ±3.6 V +85 °C ±3 V 5mm -40 °C 4mm