Chip programmers can also be known as a device programmer or IC programmer. They are items of electronic equipment that arrange written software to configure programmable devices. They support a broad range of chips such as EPROMs, EEPROMs and flash, ROMs, GALs and microcontrollers.
How do chip programmers work?
Chip programmers work by either configuring the device with a socket on the programmer or by configuring the device on a printed circuit board.
Signals are sent through connecting pins to transfer data from the chip programmer into the target device. Some devices require the data on serial pins while others receive the data via a serial interface.
Chip programmers are usually connected to a computer through a Universal Serial Bus (USB) port, parallel port or Local Area Network (LAN) interface. A software program on the computer transfers data to the chip programmer, selects the device and interface type then starts the programming process.
What are chip programmers used for?
Chip programmers eliminate the need for mechanical switches when programming. They have many electronic and industrial applications such as controlling a vehicles engine output and fuel delivery.
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact,
space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant
1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
Description:
19" rack mount unit 1 HU with 24
RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Description:
Category 3 right angle SMT RJ11, RJ12 and
RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...