Audio Modules

An audio module or audio interface is an embedded component or piece of hardware in a computer. Audio modules connect microphones and other sound gear or devices in computers.

These modules include line-level analogue inputs and outputs as well as microphone preamplifiers. Some audio modules include digital inputs and outputs. A typical audio module converts analogue signals into the digital audio information that your computer can then process.

What are audio modules used for?

Embedded systems function within a larger device. They have specific functions within that device, such as processing audio information. The purpose of an audio module is to act as a connection between a computer and other devices.

The software works in conjunction with the audio module to generate sound using samples or synthesis. These audio modules are used in highly automated and industrial engineering industries. Audio modules are also used in computers, home and office sound systems, broadcasting and PA applications.

Types of audio modules

Two primary types of audio modules exist:

  • Audio modules that are built or embedded into computers are called soundcards.
  • External audio modules have functionalities like Bluetooth and wireless connectivity.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Included Features Supported Audio Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Supported Bus Interfaces
RS Stock No. 841-7869
Mfr. Part No.SOMO-II
Brand4D Systems
HK$213.93
Each
units
Low-Cost Module for All Embedded Audio Sound Applications, RoHS and CE Compliant Stereo DAC output 3.3 → 5V 21 x 20.5 x 11.3mm 11.3mm 21mm +70 °C 0 °C 20.5mm UART
New
RS Stock No. 201-8086
Mfr. Part No.DFR0299
BrandDFRobot
HK$99.30
Each
units
MP3 Player 24-bit DAC outputsupport FAT16 & FAT32 file system 3.2 → 5V dc 20 x 20 x 4mm - - - - - UART
Related Products
Keylock front bezel for keylock switch, flush design. ...
Description:
Keylock front bezel for keylock switch, flush design.
From RS Pro, these automotive ignition key switches ...
Description:
From RS Pro, these automotive ignition key switches are perfect for automotive, traction and marine applications. Provides keyed 4 position switching for "Off", "Accessory", "Ignition" and "Start. “Start" positions are biased and keys are removable in the "Off" position only. ...
NKK Key switch key is a flat key ...
Description:
NKK Key switch key is a flat key with brass and nickel plating base and ABS key handle. These keys are ideal for use with the CK Series switches.
• Single and double pole options• Maximum of ...
Description:
• Single and double pole options• Maximum of four positions• Maintained, momentary switching• Various key pull positions• 45° or 90° indexing• Full load mechanical life: 6000 cycles• UL Approved.