Adaptive Cable Equalisers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Maximum Data Rate Maximum Equalisation Length Maximum Input Return Loss Maximum Jitter Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 162-5007
Mfr. Part No.DS16EV5110ASQE/NOPB
HK$54.94
Each (On a Reel of 250)
units
2.25Gbps 20m - - - LLP 48 7 x 7 x 0.8mm 7mm 7mm 0.8mm 3.6 V 3 V -40 °C
RS Stock No. 922-2199
Mfr. Part No.LMH0034MA/NOPB
HK$206.045
Each (In a Tube of 48)
units
1.485Gbps 400m 20dB 0.2UI 77 mA SOIC 16 10 x 3.988 x 1.397mm 10mm 3.988mm 1.397mm 3.6 V -0.5 V 0 °C
RS Stock No. 811-5740
Mfr. Part No.LMH0074SQE/NOPB
HK$152.04
Each
units
540Mbps 400m 20dB 0.2UI 77 mA WQFN 16 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.3 V - -40 °C
RS Stock No. 761-5353
Mfr. Part No.DS15EA101SQE/NOPB
HK$97.95
Each
units
1.5Gbps 200m - 0.25UI 77 mA LLP 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.6 V -0.5 V -40 °C
RS Stock No. 162-7724
Mfr. Part No.LMH0074SQE/NOPB
HK$112.288
Each (On a Reel of 250)
units
540Mbps 400m 20dB 0.2UI 77 mA WQFN 16 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.3 V - -40 °C
RS Stock No. 162-6155
Mfr. Part No.DS15EA101SQE/NOPB
HK$69.60
Each (On a Reel of 250)
units
1.5Gbps 200m - 0.25UI 77 mA LLP 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.6 V -0.5 V -40 °C
RS Stock No. 660-6140
Mfr. Part No.DS16EV5110ASQE/NOPB
HK$75.72
Each
units
2.25Gbps 20m - - - LLP 48 7 x 7 x 0.8mm 7mm 7mm 0.8mm 3.6 V 3 V -40 °C
RS Stock No. 761-6249
Mfr. Part No.LMH0034MA/NOPB
HK$185.63
Each
units
1.485Gbps 400m 20dB 0.2UI 77 mA SOIC 16 10 x 3.988 x 1.397mm 10mm 3.988mm 1.397mm 3.6 V -0.5 V 0 °C