Voltage Controlled Amplifiers

Filters

Viewing 21 - 40 of 49 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions
RS Stock No. 158-3558
Mfr. Part No.AD8369ARUZ
HK$61.949
Each (In a Tube of 96)
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm
RS Stock No. 709-6033
Mfr. Part No.AD602JRZ
HK$245.66
Each
units
Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 522-9723
Mfr. Part No.AD600JNZ
HK$353.39
Each
units
Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm
RS Stock No. 162-4218
Mfr. Part No.LMH6514SQE/NOPB
HK$55.45
Each (On a Reel of 250)
units
Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm
RS Stock No. 758-9705
Mfr. Part No.AD605BRZ
HK$178.00
Each
units
Single 4.5 → 5.5 V - - 175Ω 2 No Surface Mount SOIC 16 - Single Ended +85 °C 10 x 4 x 1.5mm
RS Stock No. 912-7107
Mfr. Part No.AD8330ARQZ
HK$64.092
Each (In a Tube of 98)
units
Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm
RS Stock No. 601-7717
Mfr. Part No.LMH6503MA/NOPB
HK$63.69
Each (In a Pack of 5)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS Stock No. 708-9609
Mfr. Part No.AD8335ACPZ
HK$172.31
Each
units
Single 5 V - - 15000Ω 4 No Surface Mount LFCSP 64 - Differential +85 °C 9 x 9 x 0.83mm
RS Stock No. 158-0486
Mfr. Part No.AD600JRZ
HK$248.206
Each (In a Tube of 47)
units
Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 639-3881
Mfr. Part No.LMH6503MT/NOPB
HK$65.99
Each
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm
RS Stock No. 111-1175
Mfr. Part No.AD605ARZ
HK$148.056
Each (In a Tube of 48)
units
Single 5 V - - 175Ω 2 - Surface Mount SOIC 16 20dB - +85 °C 10 x 4 x 1.5mm
RS Stock No. 121-8977
Mfr. Part No.LMH6505MA/NOPB
HK$44.308
Each (In a Tube of 95)
units
Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm
RS Stock No. 709-5080
Mfr. Part No.AD8369ARUZ
HK$74.43
Each
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm
RS Stock No. 912-8898
Mfr. Part No.AD8367ARUZ
HK$63.971
Each (In a Tube of 96)
units
Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm
RS Stock No. 161-0651
Mfr. Part No.AD600JNZ
HK$318.122
Each (In a Tube of 25)
units
Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm
RS Stock No. 759-0862
Mfr. Part No.AD605ANZ
HK$188.14
Each
units
Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm
RS Stock No. 795-8004
Mfr. Part No.AD8338ACPZ-R7
HK$84.49
Each
units
Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm
RS Stock No. 159-7766
Mfr. Part No.AD604ARZ
HK$238.14
Each (In a Tube of 31)
units
Dual - ±5V - 300000Ω 2 No Surface Mount SOIC W 24 20dB - +85 °C 10.5 x 7.6 x 2.35mm
RS Stock No. 102-5575
Mfr. Part No.LMH6503MA/NOPB
HK$53.279
Each (In a Tube of 55)
units
Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 - Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm
RS Stock No. 709-5099
Mfr. Part No.AD8370AREZ
HK$78.17
Each
units
Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 77dB Differential +85 °C 5 x 4.4 x 1mm
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Flowline's general purpose range of level controller displays ...
Description:
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
A series of liquid level control relays from ...
Description:
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
The MultiTrode indicator probe provides continuous level indication ...
Description:
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...