Video Amplifier ICs

Video amplifiers are amplifier ICs (integrated circuits) designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include; video line drivers, ADC/DAC buffers, automotive displays, RGB amplifiers and coax cable drivers.

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the slew rate?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 811-5591
Mfr. Part No.LM359M/NOPB
HK$28.49
Each (In a Pack of 5)
units
Dual, Single 5 → 22 V ±11V 2 60V/µs Differential 400MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C
RS Stock No. 662-4245
Mfr. Part No.THS7314D
HK$6.42
Each (In a Pack of 5)
units
Single 3.3 V, 5 V - 3 - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +85 °C
RS Stock No. 162-7080
Mfr. Part No.THS7314D
HK$5.34
Each (In a Tube of 75)
units
Single 3.3 V, 5 V - 3 - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +85 °C
RS Stock No. 162-4770
Mfr. Part No.LMH6682MA/NOPB
HK$17.20
Each (In a Tube of 95)
units
Dual, Single 5 V, 9 V ±3 V, ±5 V 2 520V/µs - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS Stock No. 145-6250
Mfr. Part No.THS7368IPW
HK$20.45
Each (In a Tube of 70)
units
Single 2.7 → 5 V - 6 125 V/μs, 600 V/μs Rail to Rail 375MHz Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C
RS Stock No. 661-2435
Mfr. Part No.THS4303RGTT
HK$53.05
Each
units
Dual, Single 5 V - 1 - - 18MHz Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm +85 °C
RS Stock No. 534-4484
Mfr. Part No.LMH6715MA/NOPB
HK$29.61
Each
units
Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS Stock No. 121-8826
Mfr. Part No.LMH6715MA/NOPB
HK$26.61
Each (In a Tube of 95)
units
Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS Stock No. 922-3249
Mfr. Part No.OPA3692IDBQT
HK$44.24
Each (On a Reel of 250)
units
- - - - - - - - - - - - - -
RS Stock No. 922-4757
Mfr. Part No.OPA832IDBVT
HK$13.86
Each (On a Reel of 250)
units
Dual, Single 3.3 V, 5 V, 10 V ±5V 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm +85 °C
RS Stock No. 825-3524
Mfr. Part No.THS7368IPW
HK$22.76
Each (In a Pack of 2)
units
Single 2.7 → 5 V - 6 125 V/μs, 600 V/μs Rail to Rail 375MHz Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C
RS Stock No. 601-7868
Mfr. Part No.LMH6738MQ/NOPB
HK$72.008
Each (In a Pack of 5)
units
Dual - ±5V 3 3300V/µs - 750MHz Surface Mount SSOP 16 4.9 x 3.99 x 1.45mm 1.45mm 4.9mm +85 °C
RS Stock No. 601-7802
Mfr. Part No.LMH6682MA/NOPB
HK$20.28
Each (In a Pack of 5)
units
Dual, Single 5 V, 9 V ±3 V, ±5 V 2 520V/µs - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
RS Stock No. 162-7692
Mfr. Part No.LM359M/NOPB
HK$25.59
Each (In a Tube of 55)
units
Dual, Single 5 → 22 V ±11V 2 60V/µs Differential 400MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C
RS Stock No. 145-7070
Mfr. Part No.OPA3692ID
HK$54.34
Each (In a Tube of 40)
units
Dual, Single 9 V ±3 V, ±5 V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +85 °C
RS Stock No. 661-2494
Mfr. Part No.OPA3692ID
HK$64.95
Each
units
Dual, Single 9 V ±3 V, ±5 V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +85 °C
RS Stock No. 662-3810
Mfr. Part No.OPA832IDBVT
HK$20.45
Each (In a Pack of 5)
units
Dual, Single 3.3 V, 5 V, 10 V ±5V 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm +85 °C