RF Controllers

Radio Frequency (RF) controllers are a broad portfolio of devices used to test, measure and control RF signals. 


How do RF controllers work?

The main application of RF controllers is transmitter power measurements and control. The output power is measured and compared to certain values in a feedback control circuit so adjustments can be made as required. They will usually operate over a specified frequency spectrum band and dynamic range. If you want to convert a low-power radio frequency into a high power signal, consider the use of RF amplifiers.


What are RF controllers used for?

RF controllers can be used to test whether RF is operating at a certain strength. RF strength is a key factor in keeping up reliable telecommunications because it is essential to maintain stability and range of radio links. RF controllers are also useful in RF circuits and systems for detecting and controlling the transmit power level of the RF signal in a particular band. 


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Maximum Operating Frequency Output Source Current Shutdown Current Number of Channels per Chip Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS Stock No. 912-7249
Mfr. Part No.AD8361ARMZ
HK$66.631
Each (In a Tube of 50)
units
2.5 GHz - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS Stock No. 195-2477
Mfr. Part No.NCV-RSL10-101Q48-AVG
HK$60.194
Each (In a Pack of 5)
units
2500 MHz - - 8 - QFNW 48 7.1 x 7.1 x 0.7mm 7.1mm 7.1mm 0.7mm 3.3 V AEC-Q100 +105 °C
RS Stock No. 851-4683
Mfr. Part No.LTC5587IDD#PBF
HK$103.36
Each
units
6000 MHz -10mA 10µA 1 4mA DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 3.6 V - +85 °C
RS Stock No. 912-7230
Mfr. Part No.AD8362ARUZ
HK$105.585
Each (In a Tube of 96)
units
- - - - - TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm - - +85 °C
RS Stock No. 153-3388
Mfr. Part No.LTC5505-1ES5#TRMPBF
HK$16.966
Each (On a Reel of 500)
units
- - - - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm - - +85 °C
RS Stock No. 412-670
Mfr. Part No.AD8362ARUZ
HK$122.07
Each
units
- - - - - TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm - - +85 °C
RS Stock No. 412-674
Mfr. Part No.AD8361ARMZ
HK$79.68
Each
units
2.5 GHz - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS Stock No. 195-2476
Mfr. Part No.NCV-RSL10-101Q48-AVG
HK$32.61
Each (On a Reel of 3000)
units
2500 MHz - - 8 - QFNW 48 7.1 x 7.1 x 0.7mm 7.1mm 7.1mm 0.7mm 3.3 V AEC-Q100 +105 °C
RS Stock No. 155-9319
Mfr. Part No.LTC5587IDD#PBF
HK$73.181
Each (In a Tube of 121)
units
6000 MHz -10mA 10µA 1 4mA DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 3.6 V - +85 °C
RS Stock No. 523-6333
Mfr. Part No.AD8314ARMZ
HK$87.69
Each
units
- - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS Stock No. 157-8516
Mfr. Part No.AD8314ARMZ
HK$73.418
Each (In a Tube of 50)
units
- - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
RS Stock No. 155-9331
Mfr. Part No.LT5538IDD#PBF
HK$61.219
Each (In a Tube of 121)
units
3.8 GHz 10mA 100µA 1 36mA DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.25 V - +85 °C
RS Stock No. 506-2081
Mfr. Part No.LTC5505-1ES5#TRMPBF
HK$26.79
Each (In a Pack of 5)
units
- - - - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm - - +85 °C
RS Stock No. 851-6733
Mfr. Part No.LT5538IDD#PBF
HK$90.13
Each
units
3.8 GHz 10mA 100µA 1 36mA DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.25 V - +85 °C
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...