RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Read more Read less

Filters

Viewing 1 - 20 of 139 products
Results per page
Description Price Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS Stock No. 626-3516
Mfr. Part No.BGA6589,135
BrandNXP
HK$14.65
Each
units
Power - 15 dB 20dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 124-2285
Mfr. Part No.BGA6589,135
BrandNXP
HK$10.651
Each (On a Reel of 4000)
units
Power - 15 dB 20dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 912-6249
Mfr. Part No.AD8302ARUZ
HK$173.96
Each (In a Tube of 96)
units
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS Stock No. 697-7262
Mfr. Part No.AD8302ARUZ
HK$203.49
Each
units
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS Stock No. 160-2693
Mfr. Part No.HMC441LC3B
HK$476.784
Each (On a Reel of 50)
units
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS Stock No. 862-6363
Mfr. Part No.HMC441LC3B
HK$475.94
Each
units
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS Stock No. 110-7770
Mfr. Part No.BGB741L7ESDE6327XTSA1
BrandInfineon
HK$7.601
Each (In a Pack of 15)
units
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS Stock No. 166-0865
Mfr. Part No.BGB741L7ESDE6327XTSA1
BrandInfineon
HK$4.997
Each (On a Reel of 7500)
units
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS Stock No. 862-6256
Mfr. Part No.HMC903LP3E
HK$304.54
Each
units
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 862-6372
Mfr. Part No.HMC451LP3E
HK$247.38
Each
units
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 160-2695
Mfr. Part No.HMC451LP3E
HK$205.11
Each (On a Reel of 50)
units
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 752-8142
Mfr. Part No.BGA416E6327HTSA1
BrandInfineon
HK$5.40
Each (In a Pack of 5)
units
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS Stock No. 740-5207
Mfr. Part No.NJM2288F1-TE1
HK$7.87
Each (In a Pack of 5)
units
Power 400MHz - - 9dB 1 500 MHz Surface Mount SOT-23 6 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm -
RS Stock No. 165-7501
Mfr. Part No.BGA416E6327HTSA1
BrandInfineon
HK$3.845
Each (On a Reel of 3000)
units
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS Stock No. 160-2678
Mfr. Part No.HMC903LP3E
HK$252.52
Each (On a Reel of 50)
units
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS Stock No. 166-0315
Mfr. Part No.BGA6489,135
BrandNXP
HK$8.649
Each (On a Reel of 4000)
units
Power - 15 dB 17dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 400-992
Mfr. Part No.AD8352ACPZ-WP
HK$73.27
Each
units
- - - - - 1 - Surface Mount LFCSP 16 3 x 3 x 0.83mm 0.83mm 3mm -
RS Stock No. 166-0864
Mfr. Part No.BGA715N7E6327XTSA2
BrandInfineon
HK$4.42
Each (On a Reel of 7500)
units
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS Stock No. 841-7490
Mfr. Part No.SST12LP22-QUCE
BrandMicrochip
HK$3.25
Each (In a Pack of 25)
units
Power - 27.5 dB 22dBm - - 2.5 GHz Surface Mount UQFN 16 3 x 3 x 0.55mm 0.55mm 3mm -
RS Stock No. 741-4213
Mfr. Part No.SST11LP12-QCF
BrandMicrochip
HK$10.90
Each (In a Pack of 5)
units
Power - - 23dBm - - 5.8 GHz Surface Mount WQFN 16 3 x 3 x 0.75mm 0.75mm 3mm -
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...