Logarithmic Amplifiers

A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a photodiode.

Why are logarithmic amplifiers used?

Logarithmic amplifiers are not only used to create voltage, they're also used to regulate gain (the ratio of two quantities). In the case of a logarithmic amplifier, this is the measurement of the output of a circuit or component in relation to its input.

By using a logarithmic amplifier you can also compress the range of signals in an electronic system because they provide an effective means of dealing with wide dynamic range signals. For example, a system with wide dynamic range may have poor signal-to-noise.

Where are logarithmic amplifiers used?

Logarithmic amplifiers are commonly used in high-speed electronic circuits. Because of their ability to compress signals, they remain a key component in many video, fibre, medical (blood analysis equipment), scientific (material analysers) and wireless systems.


...
Read more Read less

Filters

Viewing 21 - 27 of 27 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Rail to Rail Output Type Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 100-3852
Mfr. Part No.LOG104AID
HK$113.725
Each (In a Tube of 75)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +85 °C
RS Stock No. 497-1316
Mfr. Part No.AD8304ARUZ
HK$179.69
Each
units
Single 5 V - 20mV 35MΩ Rail to Rail Output Rail to Rail Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm +85 °C
RS Stock No. 523-7724
Mfr. Part No.AD8309ARUZ
HK$154.37
Each
units
Single 3 V, 5 V - - 0.001MΩ Rail to Rail Output Differential Surface Mount TSSOP 16 5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm 1.05mm 5mm +85 °C
New
RS Stock No. 190-4319
Mfr. Part No.MAX4206ETE+
HK$47.03
Each (In a Tube of 75)
units
Dual, Single 2.7 → 11 V ±2.7 to ±5.5V 5mV - - - Surface Mount TQFN 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +85 °C
RS Stock No. 660-5418
Mfr. Part No.LOG101AID
HK$136.81
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +75 °C
RS Stock No. 709-5389
Mfr. Part No.AD8307ANZ
HK$109.28
Each
units
Single 3 V, 5 V - 0.5mV 0.001MΩ Rail to Rail Output Rail to Rail Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 912-6684
Mfr. Part No.AD8307ANZ
HK$83.472
Each (In a Tube of 50)
units
Single 3 V, 5 V - 0.5mV 0.001MΩ Rail to Rail Output Rail to Rail Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Flowline's general purpose range of level controller displays ...
Description:
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
A series of liquid level control relays from ...
Description:
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
The MultiTrode indicator probe provides continuous level indication ...
Description:
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...