Logarithmic Amplifiers

A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a photodiode.

Why are logarithmic amplifiers used?

Logarithmic amplifiers are not only used to create voltage, they're also used to regulate gain (the ratio of two quantities). In the case of a logarithmic amplifier, this is the measurement of the output of a circuit or component in relation to its input.

By using a logarithmic amplifier you can also compress the range of signals in an electronic system because they provide an effective means of dealing with wide dynamic range signals. For example, a system with wide dynamic range may have poor signal-to-noise.

Where are logarithmic amplifiers used?

Logarithmic amplifiers are commonly used in high-speed electronic circuits. Because of their ability to compress signals, they remain a key component in many video, fibre, medical (blood analysis equipment), scientific (material analysers) and wireless systems.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Rail to Rail Output Type Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 523-7853
Mfr. Part No.AD8313ARMZ
HK$256.27
Each
units
Single 3 V, 5 V - - 0.001MΩ Rail to Rail Output Rail to Rail Surface Mount MSOP 8 3 x 3 x 0.85mm 0.85mm 3mm +85 °C
RS Stock No. 100-3853
Mfr. Part No.LOG112AID
HK$189.225
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV - - - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm +85 °C
RS Stock No. 461-8318
Mfr. Part No.LOG112AID
HK$214.77
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV - - - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm +85 °C
RS Stock No. 523-7847
Mfr. Part No.AD8307ARZ
HK$161.75
Each
units
Single 3 V, 5 V - 0.5mV 0.001MΩ Rail to Rail Output Rail to Rail Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 121-9042
Mfr. Part No.LOG101AID
HK$166.604
Each (In a Tube of 75)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +75 °C
RS Stock No. 100-3852
Mfr. Part No.LOG104AID
HK$124.712
Each (In a Tube of 75)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +85 °C
RS Stock No. 190-4319
Mfr. Part No.MAX4206ETE+
HK$68.051
Each (In a Tube of 75)
units
Dual, Single 2.7 → 11 V ±2.7 → ±5.5V 5mV - - - Surface Mount TQFN 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +85 °C
RS Stock No. 523-7724
Mfr. Part No.AD8309ARUZ
HK$221.93
Each
units
Single 3 V, 5 V - - 0.001MΩ Rail to Rail Output Differential Surface Mount TSSOP 16 5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm 1.05mm 5mm +85 °C
RS Stock No. 759-1304
Mfr. Part No.AD8307ARZ-RL7
HK$161.75
Each
units
Single 2.7 → 5.5 V - 500µV 1.1kΩ Rail to Rail Output Rail to Rail Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 168-4174
Mfr. Part No.AD8307ARZ-RL7
HK$111.781
Each (On a Reel of 750)
units
Single 2.7 → 5.5 V - 500µV 1.1kΩ Rail to Rail Output Rail to Rail Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 497-1316
Mfr. Part No.AD8304ARUZ
HK$300.50
Each
units
Single 5 V - 20mV 35MΩ Rail to Rail Output Rail to Rail Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm +85 °C
RS Stock No. 162-7761
Mfr. Part No.LOG114AIRGVT
HK$86.435
Each (On a Reel of 250)
units
Dual, Single 5 V ±5V 4V - - Differential Surface Mount VQFN 16 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +70 °C
RS Stock No. 709-5389
Mfr. Part No.AD8307ANZ
HK$168.14
Each
units
Single 3 V, 5 V - 0.5mV 0.001MΩ Rail to Rail Output Rail to Rail Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS Stock No. 812-2379
Mfr. Part No.LOG114AIRGVT
HK$121.07
Each
units
Dual, Single 5 V ±5V 4V - - Differential Surface Mount VQFN 16 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +70 °C
RS Stock No. 190-6350
Mfr. Part No.MAX4206ETE+
HK$76.025
Each (In a Pack of 2)
units
Dual, Single 2.7 →11 V ±2.7 → ±5.5V 5mV - - - Surface Mount TQFN 16 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +85 °C
RS Stock No. 523-8137
Mfr. Part No.AD8310ARMZ
HK$114.80
Each
units
Single 3 V, 5 V - 1.5mV 0.001MΩ Rail to Rail Input - Surface Mount MSOP 8 3 x 3 x 0.85mm 0.85mm 3mm +85 °C
RS Stock No. 709-6049
Mfr. Part No.AD606JNZ
HK$719.84
Each
units
Single 5 V - - 0.003MΩ - Differential Through Hole PDIP 16 20.07 x 6.35 x 3.3mm 3.3mm 20.07mm +70 °C