Differential Line Receivers

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS Stock No. 522-8528
Mfr. Part No.SSM2141PZ
HK$49.71
Each
units
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 No 3.5 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 106-7063
Mfr. Part No.SSM2141PZ
HK$36.97
Each (In a Tube of 50)
units
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 - 3.5 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 157-8520
Mfr. Part No.SSM2143PZ
HK$33.29
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 No 4 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 160-1723
Mfr. Part No.AD8123ACPZ
HK$100.652
Each (In a Tray of 490)
units
Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 - 1.1 μA 6 x 6 x 0.95mm
RS Stock No. 523-6507
Mfr. Part No.SSM2143PZ
HK$43.56
Each
units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 No 4 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 168-4833
Mfr. Part No.SSM2141SZ
HK$42.14
Each (In a Tube of 98)
units
Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 No 3.5 mA 5 x 4 x 1.5mm
RS Stock No. 497-2268
Mfr. Part No.AD8130ARZ
HK$34.63
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 497-2230
Mfr. Part No.AD8129ARZ
HK$34.74
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 161-0158
Mfr. Part No.SSM2143SZ
HK$27.365
Each (In a Tube of 98)
units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 No 4 mA 5 x 4 x 1.5mm
RS Stock No. 412-797
Mfr. Part No.SSM2141SZ
HK$58.01
Each
units
Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 No 3.5 mA 5 x 4 x 1.5mm
RS Stock No. 412-989
Mfr. Part No.SSM2143SZ
HK$41.52
Each
units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 No 4 mA 5 x 4 x 1.5mm
RS Stock No. 497-2252
Mfr. Part No.AD8130ARMZ
HK$34.63
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS Stock No. 497-2224
Mfr. Part No.AD8129ARMZ
HK$37.60
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS Stock No. 161-0599
Mfr. Part No.AD8129ARZ
HK$31.909
Each (In a Tube of 98)
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 912-8927
Mfr. Part No.AD8130ARMZ
HK$30.941
Each (In a Tube of 50)
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS Stock No. 912-8920
Mfr. Part No.AD8130ARZ
HK$31.909
Each (In a Tube of 98)
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 161-0598
Mfr. Part No.AD8129ARMZ
HK$29.07
Each (In a Tube of 50)
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS Stock No. 806-7874
Mfr. Part No.AD8123ACPZ
HK$134.54
Each
units
Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 - 1.1 μA 6 x 6 x 0.95mm