Differential Line Receivers

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS Stock No. 922-3022
Mfr. Part No.INA134UA
HK$17.501
Each (In a Tube of 75)
units
- - - - - - - - - - - - - -
RS Stock No. 732-0875
Mfr. Part No.AM26C32QD
HK$13.52
Each (In a Pack of 5)
units
Single 5 V - - 0.017MΩ - - 4 Surface Mount SOIC 16 - 15 mA 10 x 4 x 1.5mm
RS Stock No. 162-4189
Mfr. Part No.INA2137UA
HK$36.54
Each (In a Tube of 50)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 825-3498
Mfr. Part No.SN75LVDS9637D
HK$24.73
Each (In a Pack of 5)
units
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm
RS Stock No. 285-8003
Mfr. Part No.INA134PA
HK$28.24
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 100-3798
Mfr. Part No.INA134PA
HK$25.41
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm
RS Stock No. 162-5019
Mfr. Part No.INA137PA
HK$21.65
Each (In a Tube of 50)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 660-7654
Mfr. Part No.INA137UA
HK$26.32
Each
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 8 No - 4.9 x 3.91 x 1.58mm
RS Stock No. 660-5291
Mfr. Part No.INA137PA
HK$24.05
Each
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 285-8205
Mfr. Part No.INA2137UA
HK$40.65
Each
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 162-4188
Mfr. Part No.INA2134PA
HK$33.97
Each (In a Tube of 25)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS Stock No. 923-3754
Mfr. Part No.INA137UA
HK$18.214
Each (In a Tube of 75)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm
RS Stock No. 709-2337
Mfr. Part No.INA2134UAE4
HK$41.87
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 661-0460
Mfr. Part No.INA134UA
HK$27.25
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Surface Mount SOIC 8 No - 4.9 x 3.91 x 1.58mm
RS Stock No. 162-7264
Mfr. Part No.INA2134UAE4
HK$39.602
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS Stock No. 145-6638
Mfr. Part No.SN75LVDS9637D
HK$22.25
Each (In a Tube of 75)
units
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm
RS Stock No. 285-8019
Mfr. Part No.INA2134PA
HK$39.96
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm