Differential Line Receivers

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS Stock No. 522-8528
Mfr. Part No.SSM2141PZ
HK$48.26
Each
units
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 No 3.5 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 106-7063
Mfr. Part No.SSM2141PZ
HK$36.97
Each (In a Tube of 50)
units
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 - 3.5 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 162-9984
Mfr. Part No.MC100EP16VSDG
HK$42.105
Each (In a Tube of 98)
units
Single 3 → 5.5 V - - - - - 2 Surface Mount SOIC 8 - 48 mA 5 x 4 x 1.5mm
RS Stock No. 157-8520
Mfr. Part No.SSM2143PZ
HK$33.29
Each (In a Tube of 50)
units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 No 4 mA 9.27 x 7.24 x 3.43mm
RS Stock No. 170-8229
Mfr. Part No.EL5175ISZ
BrandIntersil
HK$19.85
Each (In a Tube of 97)
units
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS Stock No. 497-2268
Mfr. Part No.AD8130ARZ
HK$34.74
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS Stock No. 497-2252
Mfr. Part No.AD8130ARMZ
HK$34.74
Each
units
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS Stock No. 162-9979
Mfr. Part No.MC100EP16VADG
HK$52.71
Each (In a Tube of 98)
units
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 - 42 mA 5 x 4 x 1.5mm
RS Stock No. 787-6725
Mfr. Part No.MC100EL16DG
HK$51.00
Each
units
Dual 5 V ±4.2 → ±5.7V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 22 mA 5 x 4 x 1.5mm
RS Stock No. 285-8019
Mfr. Part No.INA2134PA
HK$39.96
Each
units
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS Stock No. 825-3498
Mfr. Part No.SN75LVDS9637D
HK$24.73
Each (In a Pack of 5)
units
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm
RS Stock No. 412-989
Mfr. Part No.SSM2143SZ
HK$48.15
Each
units
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 No 4 mA 5 x 4 x 1.5mm
RS Stock No. 660-5291
Mfr. Part No.INA137PA
HK$24.05
Each
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 168-4833
Mfr. Part No.SSM2141SZ
HK$42.14
Each (In a Tube of 98)
units
Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 No 3.5 mA 5 x 4 x 1.5mm
RS Stock No. 704-6924
Mfr. Part No.EL5375IUZ
HK$47.15
Each
units
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS Stock No. 923-3754
Mfr. Part No.INA137UA
HK$18.214
Each (In a Tube of 75)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm
RS Stock No. 908-0761
Mfr. Part No.MC100EP16VSDG
HK$47.55
Each (In a Pack of 2)
units
Single 3 → 5.5 V - - - - - 2 Surface Mount SOIC 8 - 48 mA 5 x 4 x 1.5mm
RS Stock No. 170-3516
Mfr. Part No.MC100LVEL16DG
HK$43.38
Each (In a Tube of 98)
units
Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 24 mA 5 x 4 x 1.5mm
RS Stock No. 162-5019
Mfr. Part No.INA137PA
HK$21.65
Each (In a Tube of 50)
units
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS Stock No. 921-5800
Mfr. Part No.EL9110IUZ
HK$128.95
Each
units
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm