Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS Stock No. 170-3515
Mfr. Part No.MC100EP16DTG
HK$40.076
Each (In a Tube of 100)
units
Dual 3.3 V, 5 V ±6V - - - 4GHz - 1 Surface Mount TSSOP 8 No 38 mA
RS Stock No. 787-6738
Mfr. Part No.MC100EP16DTG
HK$45.03
Each
units
Dual 3.3 V, 5 V ±6V - - - 4GHz - 1 Surface Mount TSSOP 8 No 38 mA