Current Sensing Amplifiers

Current sensing amplifiers measure current by outputting a voltage that is proportional to the flowing power current. A resistor is used to convert the load current to a small voltage which is then accurately amplified. They offer real-time overcurrent protection.

What are the different applications of current sensing amplifiers?

Accurate current sensing is crucial to optimising performance in a range of applications, such as motor control and power management. In devices where battery or power-line monitoring is highly necessary, like laptops and phones, current sensing amplifiers are critical.

How to choose the right type of current sensing amplifier

There are several factors that will determine the the type of amplifier you choose, including whether the measurement will be on the high or low side. The sense resistor can be placed either between the supply voltage and load, or between the load and ground. The former is called high-side seinsing, whereas the latter is called low-side sensing. High voltage current sensing amplifiers offer input ranges up to +76V and down to -20V, ideal for applications such as motor control and network routers. Low power current sensing amplifiers help to maximise and extend battery life.


...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Minimum CMRR Number of Channels per Chip Output Type Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 185-8084
Mfr. Part No.NCS199A2RSQT2G
HK$1.978
Each (On a Reel of 3000)
units
Single 2.2 → 26 V - 100dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 185-8085
Mfr. Part No.NCS199A3RSQT2G
HK$1.922
Each (On a Reel of 3000)
units
Single 2.2 → 26 V - 100dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 185-8086
Mfr. Part No.NCS210RSQT2G
HK$2.523
Each (On a Reel of 3000)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 178-4554
Mfr. Part No.NCS199A1RSQT2G
HK$6.101
Each (In a Pack of 50)
units
Single 5 V - 100dB 1 Rail to Rail 80 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 178-4576
Mfr. Part No.NCS213RSQT2G
HK$6.50
Each (In a Pack of 50)
units
Single 5 V - 100dB 1 Rail to Rail 80 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 189-0235
Mfr. Part No.NCV211RSQT2G
HK$2.73
Each (On a Reel of 3000)
units
Single 5 V - 105dB 1 Rail to Rail 80 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 920-9846
Mfr. Part No.NCS199A3SQT2G
HK$6.17
Each (In a Pack of 10)
units
Single 2.7 → 26 V - 100dB 1 Rail to Rail 5 mA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 185-8099
Mfr. Part No.NCV214RSQT2G
HK$2.73
Each (On a Reel of 3000)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 178-4386
Mfr. Part No.NCS213RSQT2G
HK$2.985
Each (On a Reel of 3000)
units
Single 5 V - 100dB 1 Rail to Rail 80 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 185-8964
Mfr. Part No.NCS214RSQT2G
HK$5.817
Each (In a Pack of 10)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 185-8901
Mfr. Part No.NCS210RSQT2G
HK$5.057
Each (In a Pack of 10)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 186-1269
Mfr. Part No.NCS211RMUTAG
HK$2.359
Each (On a Reel of 3000)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V
RS Stock No. 178-4566
Mfr. Part No.NCS210RMUTAG
HK$5.057
Each (In a Pack of 50)
units
Single 5 V - 105dB 1 Rail to Rail 80 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V
RS Stock No. 185-8909
Mfr. Part No.NCV210RSQT2G
HK$7.406
Each (In a Pack of 9)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 186-1444
Mfr. Part No.NCS211RMUTAG
HK$5.984
Each (In a Pack of 10)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V
RS Stock No. 185-8087
Mfr. Part No.NCS214RSQT2G
HK$2.428
Each (On a Reel of 3000)
units
Single 2.2 → 26 V - 105dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 178-4424
Mfr. Part No.NCS214RMUTAG
HK$6.077
Each (In a Pack of 50)
units
Single 5 V - 105dB 1 Rail to Rail 80 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V
RS Stock No. 178-4385
Mfr. Part No.NCS210RMUTAG
HK$2.359
Each (On a Reel of 3000)
units
Single 5 V - 105dB 1 Rail to Rail 80 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V
RS Stock No. 163-0173
Mfr. Part No.NCS199A3SQT2G
HK$2.936
Each (On a Reel of 3000)
units
Single 2.7 → 26 V - 100dB 1 Rail to Rail 5 mA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V
RS Stock No. 185-8847
Mfr. Part No.NCS199A3RSQT2G
HK$5.984
Each (In a Pack of 10)
units
Single 2.2 → 26 V - 100dB 1 Rail to Rail 60 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V