Channel Protectors

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Number of Channels per Chip Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 864-7852
Mfr. Part No.NCP360SNAET1G
HK$4.77
Each (In a Pack of 25)
units
1 - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm 20 V 1.2 V +85 °C -40 °C Surface Mount
RS Stock No. 159-7944
Mfr. Part No.ADG467BRZ
HK$55.62
Each (In a Tube of 41)
units
- - SOIC W 18 11.75 x 7.6 x 2.35mm 11.75mm 7.6mm 2.35mm - - +85 °C -40 °C Surface Mount
RS Stock No. 709-7708
Mfr. Part No.ADG467BRSZ
HK$62.64
Each
units
- - SSOP 20 7.2 x 5.3 x 1.75mm 7.2mm 5.3mm 1.75mm - - +85 °C -40 °C Surface Mount
RS Stock No. 709-7701
Mfr. Part No.ADG467BRZ
HK$65.72
Each
units
- - SOIC W 18 11.75 x 7.6 x 2.35mm 11.75mm 7.6mm 2.35mm - - +85 °C -40 °C Surface Mount
RS Stock No. 864-7871
Mfr. Part No.NUF6410MNT1G
HK$4.60
Each (In a Pack of 25)
units
6 600mW DFN 12 3 x 1.35 x 0.95mm 3mm 1.35mm 0.95mm - - +85 °C -40 °C Surface Mount
RS Stock No. 163-0301
Mfr. Part No.NUF6410MNT1G
HK$1.99
Each (On a Reel of 3000)
units
6 600mW DFN 12 3 x 1.35 x 0.95mm 3mm 1.35mm 0.95mm - - +85 °C -40 °C Surface Mount
RS Stock No. 159-7946
Mfr. Part No.ADG467BRSZ
HK$49.80
Each (In a Tube of 66)
units
- - SSOP 20 7.2 x 5.3 x 1.75mm 7.2mm 5.3mm 1.75mm - - +85 °C -40 °C Surface Mount
Related Products
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
7-channelsInput resistor to limit base currentOutput voltage surge ...
Description:
7-channelsInput resistor to limit base currentOutput voltage surge absorption clamp diode.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.