Analogue Multipliers & Dividers

Analogue multipliers are devices in a circuit that take two analogue signals and combine them into one. The output is the product of both of the inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called a voltage controlled amplifer. 


What are analogue multipliers used for?

Analogue multipliers can be found in the control circuits of some industrial systems, as well as in radar circuitry. They are also used in frequency mixers.


Types of analogue multiplier

The key difference between analogue multiplier is the number of quadrants used: either one, two or four. One and two quadrant multipliers have simpler circuitry, and will therefore be the default if four quadrants are not needed.

  • Single quadrant multipliers are used when the signal is of only one polarity (either positive or negative).
  • Two quadrant multipliers can have one signal that is unipolar and another of either polarity.
  • Gilbert cells, or four quadrant multipliers, can cancel out unwanted signals as they are double balanced

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Number of Quadrants Output Type Number of Elements per Chip Maximum Supply Current Maximum Operating Frequency Maximum Dual Supply Voltage Minimum Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 759-0888
Mfr. Part No.AD633JNZ
HK$114.31
Each
units
4 Single Ended 1 6 mA 1 MHz ±18V ±8V Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm +70 °C
RS Stock No. 111-1165
Mfr. Part No.AD835ARZ
HK$160.855
Each (In a Tube of 98)
units
4 Single Ended 1 - 250 MHz ±5.5V ±4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 523-6973
Mfr. Part No.AD835ARZ
HK$155.78
Each
units
4 Single Ended 1 - 250 MHz ±5.5V ±4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 709-7105
Mfr. Part No.AD834ARZ
HK$340.91
Each
units
4 Differential 1 - 500 MHz ±9V ±4V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 647-609
Mfr. Part No.MPY634KP
HK$194.21
Each
units
4 Single Ended 1 - 10 MHz ±18V ±8V Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm +85 °C
RS Stock No. 427-127
Mfr. Part No.AD734BNZ
HK$513.75
Each
units
4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole PDIP 14 16.89 x 7.24 x 3.43mm 3.43mm 16.89mm +85 °C
RS Stock No. 809-9281
Mfr. Part No.AD734AQ
HK$356.78
Each
units
4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole CDIP 14 19.94 x 7.87 x 3.56mm 3.56mm 19.94mm +85 °C
RS Stock No. 159-7727
Mfr. Part No.AD532JHZ
HK$419.972
Each (In a Box of 100)
units
4 Single Ended 1 6 mA 1 MHz ±18V ±10V Through Hole TO-100 10 9.4 (Diameter) x 4.7mm 4.7mm - +70 °C
RS Stock No. 709-5875
Mfr. Part No.AD539JNZ
HK$454.26
Each
units
2 Single Ended 2 20 mA 60 MHz ±15V ±4.5V Through Hole PDIP 16 22.1 x 6.35 x 4.57mm 4.57mm 22.1mm +70 °C
RS Stock No. 912-7413
Mfr. Part No.AD633JRZ
HK$80.556
Each (In a Tube of 98)
units
4 Single Ended 1 - 1 MHz ±18V ±8V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS Stock No. 912-7690
Mfr. Part No.AD538BDZ
HK$599.849
Each (In a Tube of 20)
units
2 Single Ended 1 - 400 kHz ±18V ±4.5V Through Hole SBCDIP 18 23.12 x 7.62 x 3.05mm 3.05mm 23.12mm +85 °C
RS Stock No. 709-5866
Mfr. Part No.AD538BDZ
HK$685.70
Each
units
2 Single Ended 1 - 400 kHz ±18V ±4.5V Through Hole SBCDIP 18 23.12 x 7.62 x 3.05mm 3.05mm 23.12mm +85 °C
RS Stock No. 913-0797
Mfr. Part No.AD534JDZ
HK$435.216
Each (In a Tube of 25)
units
4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-116 14 17.78 x 7.37 x 2.41mm 2.41mm 17.78mm +70 °C
RS Stock No. 228-384
Mfr. Part No.AD534KDZ
HK$644.90
Each
units
4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole SBDIP 14 17.78 x 7.37 x 2.41mm 2.41mm 17.78mm +70 °C
RS Stock No. 183-1719
Mfr. Part No.AD633ANZ
HK$89.424
Each (In a Tube of 50)
units
4 Single Ended 1 6 mA 1 MHz ±18V ±8V Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm +85 °C
RS Stock No. 159-7875
Mfr. Part No.AD834ARZ
HK$322.318
Each (In a Tube of 98)
units
4 Differential 1 - 500 MHz ±9V ±4V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 161-0160
Mfr. Part No.AD534JHZ
HK$292.138
Each (In a Box of 100)
units
4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +70 °C
RS Stock No. 189-2104
Mfr. Part No.STG719STR
HK$4.285
Each (In a Pack of 25)
units
1 Single Ended 1 - 10 MHz - - Surface Mount SOT-23 6 3 x 1.75 x 1.3mm 1.3mm 3mm +125 °C
RS Stock No. 158-5291
Mfr. Part No.AD539JNZ
HK$408.951
Each (In a Tube of 25)
units
2 Single Ended 2 20 mA 60 MHz ±15V ±4.5V Through Hole PDIP 16 22.1 x 6.35 x 4.57mm 4.57mm 22.1mm +70 °C
RS Stock No. 523-6153
Mfr. Part No.AD633JRZ
HK$96.69
Each
units
4 Single Ended 1 - 1 MHz ±18V ±8V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
Related Products
The Werma 435 series Horn/Beacon Combination has an ...
Description:
The Werma 435 series Horn/Beacon Combination has an electronic horn and an LED rotating beacon. The 435 series horn/beacon also allows for optical and audible warning to be triggered separately for two stage signalling. Rotating LED beaconMaintenance-free electronic horn with ...
The Sonos Pulse Sounder Beacons from Klaxon are ...
Description:
The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising ...
A low current consumption beacon, weatherproof to IP56 ...
Description:
A low current consumption beacon, weatherproof to IP56 with a broad voltage range, ideal for battery powered vehicles such as forklift trucks. Broad voltage range: 10-100VdcCompactLow power consumptionRugged design, sealed to IP56Choose from either a 2W or 6W versionNominal flash ...
Professional range of Moflash industrial LED beacons from ...
Description:
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic ...