Euro Cylinder Locks

Euro Cylinder locks are a common type of lock found in most doors. They are the door lock most often chosen for uPVC, composite and aluminium doors. The most popular profile for a cylinder lock is the euro profile cylinder or pin euro tumbler which is widely used in the UK. A euro cylinder lock can be removed easily and locksmiths can obtain a euro cylinder that will fit any door. Types of euro cylinders half-cylinders are found on garage doors but can be used on any door where you require a key to open one side. Euro double cylinders are found on uPVC doors. Keys can be used to open these double cylinder locks from both sides. Thumbturn locks can be used on communal and uPVC doors, and allow you to lock the door with the inside turn knob or an outside key.


How does a euro cylinder lock work?


A euro cylinder consists of a core, revolving cam, fixing hole and lock body. The cylinder does not have any particular internal mechanisms, instead the cores have pin tumbler or dimple configurations. The revolving cam or actuator is made from either hard plastic or metal which sits on the lock that the key manipulates. The cam itself moves the lock bolt. The fixing hole is the gap that allows the cylinder to be fastened inside of the door. When the lock is in place a screw is used to secure the device. On the cylinder, a gap exists where the cam is placed and secured with two c-clips. The gap separates the two different cores which can be keyed differently or alike. Additional SecurityStainless steel pins within the cylinder provide anti-drill protection because the steel from the drill bit is softer than the protective metal.Anti-snap helps to prevent lock snapping but primarily leaves enough of the lock in working order. Using fairly simple items, such as a hairpin or a paperclip, a lock can be picked. Anti pick locks are designed so that it is almost impossible to open the lock. Anti bump locks have a specially made key and more pins. Lock bumping is a technique used to open a tumbler lock using a special key. Removal and replacement euro cylinders have the same dimensions and are easy to install and remove, all you need is the measurement of your current lock. Measure the length from the centre screw to each end of the cylinder. Using the overall measurement of the door lock may result in an unbalanced installation.


...
Read more Read less

Filters

Viewing 21 - 40 of 63 products
Results per page
Description Price Cylinder Lock Type Size Material Finish Overall Length Section A Length Section B Length
New
RS Stock No. 212-6229
Mfr. Part No.89038
BrandABUS
HK$663.89
Each
units
Euro Anti Snap, Solid Secure Diamond 50/50 mm Brass Nickel 100mm - -
New
RS Stock No. 212-6227
Mfr. Part No.89026
BrandABUS
HK$565.56
Each
units
Euro Anti Snap, Solid Secure Diamond 35/45 mm Brass Nickel 80mm - -
RS Stock No. 205-5079
Mfr. Part No.K1 - TMLUXK1007
HK$263.42
Each
units
- 30/60 mm Brass Matt Nickel 90 - -
New
RS Stock No. 212-4498
Mfr. Part No.85118
BrandABUS
HK$164.58
Each
units
Euro 35/35 mm Brass - 70mm - -
New
RS Stock No. 218-4714
Mfr. Part No.D10PSNP 30/40 BK H-BOX
BrandABUS
HK$450.22
Each
units
- 30/40 mm Brass - 30/40mm - -
RS Stock No. 124-1505
Mfr. Part No.E60NP 45/45 KD
BrandABUS
HK$312.93
Each
units
Euro 45/45 mm Brass - 61mm 45mm 45mm
RS Stock No. 180-6133
Mfr. Part No.0 365 45
BrandLegrand
HK$533.83
1 Box of 10
Box(es)
- - - - - - -
New
RS Stock No. 218-4731
Mfr. Part No.E50N 40/40 KD
BrandABUS
HK$194.57
Each
units
Euro 40/40 mm Steel Nickel 81mm - -
New
RS Stock No. 218-4717
Mfr. Part No.D6PSN 30/40 BK
BrandABUS
HK$265.52
Each
units
Euro 30/40 mm - - 30/40mm - -
RS Stock No. 124-1498
Mfr. Part No.E60NP 10/30 KD
BrandABUS
HK$229.15
Each
units
Euro 10/30 mm Brass - 61mm 10mm 30mm
New
RS Stock No. 218-4724
Mfr. Part No.E50N 30/35 KD
BrandABUS
HK$141.91
Each
units
Euro 30/35 mm Steel Nickel 71mm - -
New
RS Stock No. 218-4705
Mfr. Part No.B5LT 40/40 KD
BrandABUS
HK$104.48
Each
units
Euro 40/40 mm Titalium - 40mm - -
RS Stock No. 706-8570
Mfr. Part No.0G302.13.12 SD1
BrandCISA
HK$293.19
Each
units
Euro 35/35 mm Steel - - 35mm 35mm
RS Stock No. 124-1501
Mfr. Part No.4003318541612
BrandABUS
HK$277.34
Each
units
Euro 35/35 mm Brass - 61mm 35mm 35mm
New
RS Stock No. 218-4713
Mfr. Part No.D10PSNP 30/30 BK H-BOX
BrandABUS
HK$389.63
Each
units
- 30/30 mm Brass - 30/30mm - -
New
RS Stock No. 212-6224
Mfr. Part No.89023
BrandABUS
HK$487.65
Each
units
Euro Anti Snap, Solid Secure Diamond 30/35 mm Brass Nickel 65mm - -
New
RS Stock No. 218-4722
Mfr. Part No.E50N 10/30 KD
BrandABUS
HK$112.65
Each
units
Euro 10/30 mm Steel Nickel 61mm - -
New
RS Stock No. 218-4736
Mfr. Part No.KE50N Z35/K35 KD
BrandABUS
HK$301.24
Each
units
Euro 35/35 mm Hardened Steel Nickel 71mm - -
New
RS Stock No. 212-6226
Mfr. Part No.89025
BrandABUS
HK$516.37
Each
units
Euro Anti Snap, Solid Secure Diamond 35/40 mm Brass Nickel 75mm - -
New
RS Stock No. 218-4710
Mfr. Part No.BZ Ti 70mm
BrandABUS
HK$204.45
Each
units
Euro - Titalium - - - -