Euro Cylinder Locks

Euro Cylinder locks are a common type of lock found in most doors. They are the door lock most often chosen for uPVC, composite and aluminium doors. The most popular profile for a cylinder lock is the euro profile cylinder or pin euro tumbler which is widely used in the UK. A euro cylinder lock can be removed easily and locksmiths can obtain a euro cylinder that will fit any door. Types of euro cylinders half-cylinders are found on garage doors but can be used on any door where you require a key to open one side. Euro double cylinders are found on uPVC doors. Keys can be used to open these double cylinder locks from both sides. Thumbturn locks can be used on communal and uPVC doors, and allow you to lock the door with the inside turn knob or an outside key.


How does a euro cylinder lock work?


A euro cylinder consists of a core, revolving cam, fixing hole and lock body. The cylinder does not have any particular internal mechanisms, instead the cores have pin tumbler or dimple configurations. The revolving cam or actuator is made from either hard plastic or metal which sits on the lock that the key manipulates. The cam itself moves the lock bolt. The fixing hole is the gap that allows the cylinder to be fastened inside of the door. When the lock is in place a screw is used to secure the device. On the cylinder, a gap exists where the cam is placed and secured with two c-clips. The gap separates the two different cores which can be keyed differently or alike. Additional SecurityStainless steel pins within the cylinder provide anti-drill protection because the steel from the drill bit is softer than the protective metal.Anti-snap helps to prevent lock snapping but primarily leaves enough of the lock in working order. Using fairly simple items, such as a hairpin or a paperclip, a lock can be picked. Anti pick locks are designed so that it is almost impossible to open the lock. Anti bump locks have a specially made key and more pins. Lock bumping is a technique used to open a tumbler lock using a special key. Removal and replacement euro cylinders have the same dimensions and are easy to install and remove, all you need is the measurement of your current lock. Measure the length from the centre screw to each end of the cylinder. Using the overall measurement of the door lock may result in an unbalanced installation.


...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price Cylinder Lock Type Size Material Finish Overall Length Section A Length Section B Length
RS Stock No. 706-8561
Mfr. Part No.0G300.13.12SD1
BrandCISA
HK$250.22
Each
units
Euro 35/35 mm Steel - - 35mm 35mm
RS Stock No. 205-5078
Mfr. Part No.K1 - TMLUXK1001
HK$158.57
Each
units
- 30/30 mm Brass Matt Nickel 60 - -
RS Stock No. 212-4497
Mfr. Part No.85117
BrandABUS
HK$169.41
Each
units
Euro 30/30 mm Brass - 60mm - -
RS Stock No. 205-5079
Mfr. Part No.K1 - TMLUXK1007
HK$263.42
Each
units
- 30/60 mm Brass Matt Nickel 90 - -
RS Stock No. 124-1508
Mfr. Part No.KE60NP Z35/K35 KD
BrandABUS
HK$408.22
Each
units
Euro 35/35 mm Brass - 61mm 35mm 35mm
RS Stock No. 212-4498
Mfr. Part No.85118
BrandABUS
HK$169.41
Each
units
Euro 35/35 mm Brass - 70mm - -
RS Stock No. 180-6133
Mfr. Part No.0 365 45
BrandLegrand
HK$572.33
1 Box of 10
Box(es)
- - - - - - -
RS Stock No. 212-6230
Mfr. Part No.89459
BrandABUS
HK$514.51
Each
units
Euro Anti Snap, Solid Secure Diamond 35/30 mm Brass Nickel 65mm - -
RS Stock No. 124-1505
Mfr. Part No.E60NP 45/45 KD
BrandABUS
HK$319.37
Each
units
Euro 45/45 mm Brass - 61mm 45mm 45mm
New
RS Stock No. 218-4718
Mfr. Part No.D6PSN 40/40 BK
BrandABUS
HK$290.63
Each
units
Euro 40/40 mm - - 40/40mm - -
RS Stock No. 205-5080
Mfr. Part No.TML UXK095
HK$124.35
Each
units
- 10/30 mm Brass Matt Nickel 40 - -
New
RS Stock No. 218-4724
Mfr. Part No.E50N 30/35 KD
BrandABUS
HK$146.07
Each
units
Euro 30/35 mm Steel Nickel 71mm - -
New
RS Stock No. 218-4713
Mfr. Part No.D10PSNP 30/30 BK H-BOX
BrandABUS
HK$401.06
Each
units
- 30/30 mm Brass - 30/30mm - -
New
RS Stock No. 218-4706
Mfr. Part No.BZ Ti 40mm
BrandABUS
HK$149.33
Each
units
Euro 10/30 mm Titalium - 30mm - -
RS Stock No. 212-6223
Mfr. Part No.89022
BrandABUS
HK$501.96
Each
units
Euro Anti Snap, Solid Secure Diamond 30/30 mm Brass Nickel 60mm - -
RS Stock No. 212-6225
Mfr. Part No.89024
BrandABUS
HK$514.51
Each
units
Euro Anti Snap, Solid Secure Diamond 35/35 mm Brass Nickel 70mm - -
RS Stock No. 212-6227
Mfr. Part No.89026
BrandABUS
HK$577.25
Each
units
Euro Anti Snap, Solid Secure Diamond 35/45 mm Brass Nickel 80mm - -
RS Stock No. 212-4499
Mfr. Part No.85119
BrandABUS
HK$181.96
Each
units
Euro 35/45 mm Brass - 80mm - -
RS Stock No. 124-1509
Mfr. Part No.4003318544361
BrandABUS
HK$426.29
Each
units
Euro 40/40 mm Brass - 61mm 40mm 40mm
RS Stock No. 212-6228
Mfr. Part No.89027
BrandABUS
HK$589.80
Each
units
Euro Anti Snap, Solid Secure Diamond 40/40 mm Brass Nickel 80mm - -