ID Badges

ID badges are identification badges typically used by workers, employees, staff, or people belonging to a defined group, and identify the wearer for security or authorisation purposes. These printed cards would usually have the photo of the person including name and staff details.


What are ID badges used for?


Name badges enhance security by ensuring that access to facilities such as offices, factories or certain defined areas within them, is granted only to those with permission. They can either be displayed by the bearer when necessary or mounted on a holder and worn around the neck or on the body by a clip. An example of a lanyard is a durable badge holder which fastens the security identity badge in place using a spring hook and worn around the neck.


Types of ID badges


ID card holders can be made of plastic, transparent rigid PVC or acrylic and can come with clips. Certain badges have advanced security features as they are sealed for optimum protection of the magnetic strip that is used to swipe a device or door to gain entry, and protect the badge from being removed and duplicated.


Who uses ID badges?


These identification badges are seen as essential for all types of business and organisations as security is very important especially identification and access control where computers and networks are stored.


Companies


Hospitals/NHS


Airports


Museums


Schools and Universities


Government offices


Banking


What information should show on ID cards?


Below are some ideas, remember too much information on such a small area could make the card hard to authenticate:


Company Logo, name, details


Cardholder name, photo ID, signature


Staff ID number, job title


Barcode


Security access level


’’If lost…’’ return to details


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Type Colour Material Length Width Breakaway Neck Strap Dissipative Conductive Includes
RS Stock No. 413-5885
Mfr. Part No.8152-58
BrandDurable
HK$187.50
1 Box of 10
Box(es)
Badge Reel Anthracite - 800mm - - - - -
RS Stock No. 815-7019
BrandRS PRO
HK$42.67
Each
units
Badge Holder Black Polypropylene Rigid Plastic 90mm 55mm No No Yes Clip Holder
RS Stock No. 458-1244
Mfr. Part No.8005-19
BrandDurable
HK$599.00
1 Box of 25
Box(es)
Badge Holder Transparent Acrylic 85mm 54mm - - - -
RS Stock No. 472-8695
Mfr. Part No.8145-19
BrandDurable
HK$3.043
Each (In a Box of 50)
units
Combi Clip Badge - Plastic 90mm 54mm - - - -
RS Stock No. 186-0598
Mfr. Part No.RMB-XCBSP
BrandSecurikey
HK$113.91
Each
units
Key Reel - Kevlar - - - - - -
RS Stock No. 472-8667
Mfr. Part No.8143-19
BrandDurable
HK$146.20
1 Box of 25
Box(es)
Badge - PVC 90mm 60mm - - - -
RS Stock No. 732-0156
Mfr. Part No.8224-19
BrandDurable
HK$481.05
1 Box of 10
Box(es)
Badge Holder Transparent Polystyrene 85mm 54mm - - - Badge Reel
RS Stock No. 485-6043
Mfr. Part No.8149-19
BrandDurable
HK$166.91
1 Box of 25
Box(es)
Badge - - 90mm 54mm - - - -
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.