PIR Sensors

What are PIR Sensors?PIR (passive infrared) sensors measures infrared (IR) light radiating from moving objects that emit heat. The sensor allows you to detect motion of people, animals and cars to trigger security alarms and lighting, and often used in PIR-based motion detectors. They are passive due to the fact that no heat or energy is emitted by the sensor and they detect the emission of infrared radiation and not heat.These sensors are used to detect movement and are ideal for security and safety such as burglar alarms and security lighting systems. They can also be called PID passive infrared detectors (PID). They can be used internally & externally and can be mounted to ceilings & walls. PIR sensors have various ranges and styles including pet friendly options (designed to ignore certain shapes of moving objects, or only detect motion above a certain height). PIR sensors are used for applications such as automatically turning on lights when a person enters a room or causing a video camera to start recording.How does a PIR sensor work?All objects emit some level of radiation (not visible to the human eye) and the hotter something is, the more radiation is emitted. The sensor detects levels of infrared radiation impinging upon it which varies depending on the temperature of the objects in front of the sensor. When a warm object (person or animal) walks in front, the temperature in the sensors field of view will increase from room to body temperature. The sensor converts this change in the incoming infrared radiation into a change in the output voltage and this triggers the detection.Where to install them?They are quick and easy to fit using the screws and plugs that are supplied to mount an adjustable bracket onto the wall or ceiling. They come in varying ranges, once you know the range of the sensor and how far it can detect you can therefore plan your security coverage. Areas recommended include corners, hallways, patios, driveways, front and back entries. Ideal position being 2 to 3 metres above the ground.Motion sensors are also used in the work place for example to shut down equipment that could be dangerous if the worker gets too close.These sensors should not be installed: Directly above a radiator (change in infrared heat could trigger the alarm) Directly looking into a window (sunlight can cause confusion for the sensor) In rooms where a number of animals are present Near air vents (temperature change might trigger the alarm)

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Detector Type Sensor Radius Diameter Depth Width Height Series Tamper Resistant Additional Features
RS Stock No. 883-7831
Mfr. Part No.MDU1100T-C900861
HK$227.77
Each
units
Motion Detector - - 49 mm 51.4mm 13.1 mm MDU11 - Electronically Tuneable, High Sensitivity, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile
RS Stock No. 519-400
Mfr. Part No.LS1020
BrandABUS
HK$430.14
1 Set
Set(s)
IR Detector 20m - 34 mm 46mm 95 mm Ecoline Yes -
RS Stock No. 352-5007
Mfr. Part No.AMN14112
BrandPanasonic
HK$202.61
Each
units
PIR Motion Detector 10m 17mm - - 18.5 mm NaPiOn - -
RS Stock No. 883-7866
Mfr. Part No.MDU2000-C930801
HK$106.39
Each
units
Motion Detector - - 27 mm 17.6mm 8.24 mm MDU20 - High Sensitivity, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile
RS Stock No. 327-7310
Mfr. Part No.AMN11111
BrandPanasonic
HK$216.73
Each
units
PIR Motion Detector 5m 11mm - - 14.5 mm NaPiOn - -
RS Stock No. 327-7326
Mfr. Part No.AMN11112
BrandPanasonic
HK$153.42
Each
units
PIR Motion Detector 5m 11mm - - 14.5 mm NaPiOn - -
RS Stock No. 519-484
Mfr. Part No.LS2030
BrandABUS
HK$861.55
1 Set
Set(s)
IR Detector 30 m, 60 m - 72 mm 173mm 74 mm Profiline Yes -
RS Stock No. 524-5040
Mfr. Part No.FU7300W
BrandABUS
HK$145.06
Each
units
Glass Break Detector 2m - 9 mm 18mm 18 mm Ecoline - -
RS Stock No. 883-7844
Mfr. Part No.MDU2750-C920101
HK$118.98
Each
units
Motion Detector - - 46 mm 37.75mm 9.8 mm MDU27 - High Sensitivity, High Stability, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile
RS Stock No. 370-8381
Mfr. Part No.AMN13112
BrandPanasonic
HK$221.08
Each
units
PIR Motion Detector 5m 8.9mm - - 15.1 mm NaPiOn - -
RS Stock No. 721-4938
Mfr. Part No.PPGI0601
BrandMurata
HK$30.51
Each
units
IR Detector - 21mm - - 6.4 mm - - -
RS Stock No. 524-5113
Mfr. Part No.BW8040
BrandABUS
HK$866.47
Each
units
PIR Motion/Microwave Detector 15m - 48 mm 60mm 107 mm XEVOX Yes White Light Immunity
RS Stock No. 524-5107
Mfr. Part No.BW8070
BrandABUS
HK$525.90
Each
units
PIR Motion Detector 12m - 48 mm 60mm 107 mm XEVOX Yes Creep Zone, Pet Immunity
RS Stock No. 524-5321
Mfr. Part No.BW8010
BrandABUS
HK$305.56
Each
units
PIR Motion Detector 15m - 48 mm 60mm 107 mm XEVOX Yes White Light Immunity
RS Stock No. 519-494
Mfr. Part No.LS2060
BrandABUS
HK$1,160.17
1 Set
Set(s)
IR Detector 60 m, 120 m - 72 mm 173mm 74 mm Profiline Yes -
RS Stock No. 748-0804
Mfr. Part No.A86616
HK$800.11
Each
units
- - - - - - - - -
RS Stock No. 524-4930
Mfr. Part No.BW8000
BrandABUS
HK$209.81
Each
units
PIR Motion Detector 15m - 47 mm 60mm 106 mm XEVOX Yes HF Immunity, Look-Down Lens Protection
RS Stock No. 169-3888
Mfr. Part No.PPGI0601
BrandMurata
HK$17.077
Each (In a Box of 100)
units
IR Detector - 21mm - - 6.4 mm - - -
RS Stock No. 519-444
Mfr. Part No.LS2120
BrandABUS
HK$1,632.83
1 Set
Set(s)
IR Detector 120 m, 240 m - 72 mm 173mm 74 mm Profiline Yes -
RS Stock No. 524-5090
Mfr. Part No.BW8080
BrandABUS
HK$706.88
Each
units
PIR Motion/Microwave Detector 12m - 48 mm 60mm 107 mm XEVOX Yes Creep Zone, Pet Immunity
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...