Access Control Door Strikes

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price AC or DC Operation Current Consumption Depth Failure Mode Height Latch Throw Supply Voltage Width
RS Stock No. 870-0723
BrandRS PRO
HK$1,740.82
Each
units
DC 900mA 25 mm - 182 mm 5mm 12 → 24V dc 30mm
RS Stock No. 741-8240
BrandRS PRO
HK$695.09
Each
units
DC - 33 mm Fail Safe, Fail Secure 202 mm - 12 V, 24 V 40mm
RS Stock No. 741-8247
BrandRS PRO
HK$273.30
Each
units
AC, DC 0.27A 19 mm Fail Safe 98 mm - 12V 28mm
RS Stock No. 741-8225
BrandRS PRO
HK$1,885.66
Each
units
DC 2A - - - - 12V dc -
RS Stock No. 146-8184
Mfr. Part No.506507
BrandABUS
HK$4,272.01
Each
units
DC - 41 (Outer Knob) mm, 49 (Inner Knob) mm - - - 3V dc 30 (Outer Knob) mm, 33 (Inner Knob) mm
RS Stock No. 741-8243
BrandRS PRO
HK$177.55
Each
units
AC, DC 0.27A 19 mm Fail Secure 98 mm - 12V 28mm
RS Stock No. 741-8228
BrandRS PRO
HK$1,803.74
Each
units
DC 2A - - - - 12V dc -
RS Stock No. 146-8173
Mfr. Part No.506024
BrandABUS
HK$9,197.42
Each
units
DC 0.1 A @ 12 V, 2 A @ 30 V 28 mm - 160 mm - 12 V dc, 30 V dc 110mm
RS Stock No. 749-1709
BrandRS PRO
HK$304.65
Each
units
DC - - Fail Safe - - 12V dc -
RS Stock No. 749-1703
BrandRS PRO
HK$189.79
Each
units
AC, DC - - Fail Secure - - 12V ac/dc -
RS Stock No. 749-1715
BrandRS PRO
HK$504.05
Each
units
DC 0.45A 19 mm Fail Secure 98 mm - 24V dc 28mm
RS Stock No. 146-8180
Mfr. Part No.506736
BrandABUS
HK$4,613.52
Each
units
DC - 41 (Outer Knob) mm, 49 (Inner Knob) mm - - - 3V dc 30 (Outer Knob) mm, 33 (Inner Knob) mm
RS Stock No. 146-8179
Mfr. Part No.506492
BrandABUS
HK$3,712.28
Each
units
DC - 41 (Outer Knob) mm, 49 (Inner Knob) mm - - - 3V dc 30 (Outer Knob) mm, 33 (Inner Knob) mm
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...