Electrical Safety Mats

Electrical safety mats are vital pieces of protective equipment that provide you with protection from high voltages. Electrical safety mats must comply with certified industry standards, ensuring your protection. Electrical safety mats are also known within the industry as electrical insulation mats and switchboard matting. When you are working with electricity in environments near machinery or live switchboard equipment with high voltages electrical safety mats must be used. If there is any danger of you coming into contact with high-voltage shocks and your health and safety is at risk it is important to use the proper safety matting.What is an Electrical Safety Mat?It is an electrically insulated rubber mat designed to protect you and those working with you from electrical shocks. It will not only protect you from live electrical equipment but from any faulty electrical equipment you work with.Why do Electrical Safety Mats protect you?Safety Mats provide insulation from earth contact ensuring you can work with live electrical equipment safely.The right Electrical Safety Mat to use:For the best protection available, choose safety matting based on the working voltage within your working environment. The higher the voltage the greater the protection required. Ensure the electrical safety mat you use is subject to the British Standards Institute (BSI)Recognised Industry Standards:IEC61111 2009, BS EN61111 2009A colour coded label is attached to the safety mat providing information on the class of mat, a reference, the manufactured date and the working voltage. A certificate of conformity included. If you are using an older BS921 mat it has a continuous strip on the back with not as much information. If the mat has none of these then you cannot guarantee it is a genuine safety mat and is not safe to use.BS EN61111 Mat Class: Mat Class 0 = 1000 V Maximum working voltage = Colour coded Red Mat Class 1 = 7500 V Maximum working voltage = Colour coded White Mat Class 2 = 17000 V Maximum working voltage = Colour coded Yellow Mat Class 3 = 26500 V Maximum working voltage = Colour coded Green Mat Class 4 = 36000 V Maximum working voltage = Colour coded OrangeVarious safety mat sizes and thickness are available with a choice of colours and surface types. You have the option to add to the safety by choosing an Anti-slip mat.

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Mat Material Range Anti-Slip Thickness Colour Length Maximum Operating Voltage Width Surface Type Standards Met Working Voltage
RS Stock No. 418-1377
Mfr. Part No.SM010030
BrandCOBA
HK$9,964.01
Each
units
Rubber COBASwitch Yes 9mm Black 10m 15000V 900mm Ribbed BS921/1976 650V
RS Stock No. 493-291
Mfr. Part No.MP-42/11
BrandCatu
HK$1,913.23
Each
units
Elastomer - Yes 3mm Grey 1m - 1m Solid CEI61111, EN61111 -
RS Stock No. 471-6248
Mfr. Part No.SM010031
BrandCOBA
HK$1,317.64
Each
units
Rubber COBASwitch Yes 9mm Black 1m 15000V 900mm Ribbed BS921/1976 650V
RS Stock No. 471-6276
Mfr. Part No.SM010041
BrandCOBA
HK$1,465.46
Each
units
Rubber COBASwitch Yes 9mm Black 1m 15000V 1.2m Ribbed BS921/1976 650V
RS Stock No. 918-2482
Mfr. Part No.TTCL0 0,6X1
BrandSibille
HK$567.42
Each
units
Elastomer TTCL0 No 1.5mm Grey 1m 1000V 600mm Solid CEI61112 -
RS Stock No. 471-6254
Mfr. Part No.SM010032
BrandCOBA
HK$2,520.69
Each
units
Rubber COBASwitch Yes 9mm Black 2m 15000V 900mm Ribbed BS921/1976 650V
RS Stock No. 918-2508
Mfr. Part No.TTCL2 0,6X1
BrandSibille
HK$789.59
Each
units
Elastomer TTCL2 No 1.5mm Grey 1m 17000V 600mm Solid CEI61120 -
RS Stock No. 688-0455
Mfr. Part No.2820VM
BrandBahco
HK$2,926.12
Each
units
- - Yes 20mm Grey 1m 5000V 1m Solid IEC60900 -
RS Stock No. 790-2994
BrandRS PRO
HK$9,933.35
Each
units
Elastomer - Yes 5mm Black 10m - 1m Ribbed EN61111 Class 4 -
RS Stock No. 321-130
Mfr. Part No.BC.20VSE
BrandFacom
HK$1,489.22
Each
units
Rubber - No 3.2mm Brown 1m - 600mm Solid - -
RS Stock No. 819-9108
BrandRS PRO
HK$6,525.92
Each
units
- - Yes 2mm Black 10m - 1m Ribbed EN61111 Class 0 -
RS Stock No. 500-1200
Mfr. Part No.98 67 05
BrandKnipex
HK$577.55
Each
units
Rubber - No 1mm Red 500mm 1000V 500mm Solid - -
RS Stock No. 790-2988
BrandRS PRO
HK$8,099.40
Each
units
Elastomer - Yes 4mm Black 10m - 1m Ribbed EN61111 Class 2 -
RS Stock No. 918-2495
Mfr. Part No.TTCL0 1X3
BrandSibille
HK$2,187.10
Each
units
Elastomer TTCL0 No 1.5mm Grey 3m 1000V 1m Solid CEI61116 -
RS Stock No. 665-4640
Mfr. Part No.98 67 10
BrandKnipex
HK$2,067.44
Each
units
Rubber - No 1mm Red 1m 1000V 1m Solid - -
RS Stock No. 790-3000
BrandRS PRO
HK$2,524.01
Each
units
Elastomer - Yes 5mm Black 2m - 1m Ribbed EN61111 Class 4 -
RS Stock No. 819-9101
BrandRS PRO
HK$1,043.56
Each
units
- - Yes 3mm Black 1m - 1m Ribbed EN61111 Class 0 -
RS Stock No. 790-2997
BrandRS PRO
HK$1,133.13
Each
units
Elastomer - Yes 4mm Black 1m - 1m Ribbed EN61111 Class 2 -
RS Stock No. 790-2990
BrandRS PRO
HK$2,234.23
Each
units
Elastomer - Yes 4mm Black 2m - 1m Ribbed EN61111 Class 2 -
RS Stock No. 918-2514
Mfr. Part No.TTCL2 1X10
BrandSibille
HK$9,068.95
Each
units
Elastomer TTCL2 No 1.5mm Grey 10m 17000V 1m Solid CEI61122 -
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...