Fire Extinguisher Accessories

Fire extinguisher accessories are equipment used to add to the effectiveness of fire extinguishers. Whether it's a matter of safety or necessity, these accessories have crucial roles to play in helping to extinguish fires more effectively.

What are fire extinguisher accessories used for?

Fire extinguisher stands, for example, ensure fire extinguishers remain visible and in place at an obvious fire point. They are particularly useful when fire extinguishers cannot easily be mounted on a wall and where they need to be clearly seen in critical areas.

Fire extinguisher trolleys are useful where clean-up or contamination are a concern. They have a powder coated finish which offers protection against A, B and C class fires in large industrial operations. Trolleys also facilitate easy, safe and efficient movement. Signs and arrows indicate the location of your fire extinguisher. Fire extinguisher cabinets, on the other hand, house fire extinguishers and keep them safe from tampering or accidental damage, and fire extinguisher covers protect against contamination and knocks.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Accessory Type Colour
RS Stock No. 148-6875
Mfr. Part No.FBEC1
BrandFireblitz
HK$666.56
Each
units
Cabinet Black, Red
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...