Ionising Air Guns

Ionising air guns are used to neutralise the static charges on materials and surfaces and are often used in clean rooms. They blow ionised compressed air across surfaces in order to clean them. This process helps prevent dust and dirt particles from becoming re-attracted and keeps surfaces cleaner for longer.

Ionising air guns are an effective way to obtain a high level of cleanliness where static is a concern, and require a high voltage to operate.

What are ionising air guns used for?

Ionising air guns are a good way of neutralising static and removing contaminants from three dimensional parts before assembling, painting, finishing or packaging.

Types of ionising air guns

Ionising air guns are available as hand held guns or fixed nozzle appliances. They can be operated by hand or by foot pedals. Hose lengths can be varied to suit the operating environment and allow you to reach where required. Ionising air guns commonly operate anywhere between 20psi and 100psi.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Type Activation Type Voltage Hose Length Maximum Air Pressure Minimum Air Pressure Complies with EN 61340-5-1 Power Source
RS Stock No. 684-2967
Mfr. Part No.CWE-21343
BrandDesco EMIT
HK$10,879.49
Each
units
Fixed Nozzle Foot Switch 220V ac 5ft 100psi 30psi Yes Mains
RS Stock No. 918-5611
Mfr. Part No.980E
BrandSCS
HK$10,405.97
Each
units
Ionized Air Gun Hand Switch 230V ac 2.1m 65psi 20psi Yes Mains
RS Stock No. 684-2958
Mfr. Part No.19588
BrandDesco EMIT
HK$10,424.13
Each
units
Hand Gun Hand Switch 220V ac 7ft 100psi 30psi Yes Mains
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...