ESD Static Grounding Clamps

ESD (electrostatic discharge) static grounding clamps are used to connect electrical equipment to the ground, in order to prevent electrostatic discharge. This helps to mitigate risk by making it less likely that pieces of equipment, like devices using integrated circuits, do not get damaged by ESD, and additionally reducing the likelihood of sparks that may cause a fire.

How do ESD static grounding clamps work?

ESD static grounding clamps are composed of a length of cord that has a clamp at one end and a grounding device at the other. The clamp is attached to a piece of equipment, such as a vehicle or container, and the other end connected to the ground. The wire usually has a strong core with low resistance and an insulating cover which is protective against hazardous materials.

Types of ESD static grounding clamps

ESD static grounding clamps can differ according to:

  • the size of the clamp jaw opening, which is calibrated according to the size of equipment needing to be clamped
  • the configuration of the cord, which can be coiled or straight
  • the length of cord

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Cord Length Jaw Opening Cord Style Hazardous Area Certification
RS Stock No. 233-323
Mfr. Part No.VESX70
HK$674.26
Each
units
3m 25mm Coiled ATEX
RS Stock No. 233-339
Mfr. Part No.VESX10
HK$1,699.78
Each
units
5m 40mm Coiled ATEX
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
Vishay’s high-efficiency IGBT modules come with a choice ...
Description:
Vishay’s high-efficiency IGBT modules come with a choice of PT, NPT, and Trench IGBT technologies. The range includes single switches, inverters, choppers, half-bridges, or in custom configurations. These IGBT Modules are designed to be used as a main switching device ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
The Infineon Thyristor modules vary in configuration, offering ...
Description:
The Infineon Thyristor modules vary in configuration, offering half controlled bridges, half controlled bridge with NTC and half controlled bridge with Chopper (IGBT) and NTC (negative temperature coefficient) temperature sensor. They cover 1600 volts and current ranges from 95A to ...