ESD-Safe Probes

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Probe Type Material Length Conductive Anti-Static Cleanroom Complies with EN 61340-5-1 Dissipative
RS Stock No. 719-9835
Mfr. Part No.35621
BrandMenda
HK$36.71
Each
units
Spudger Nylon 5.5in No Yes No Yes No
RS Stock No. 719-9848
Mfr. Part No.35618
BrandMenda
HK$37.87
Each
units
Point Screw Driver Nylon 7in No Yes No Yes No
RS Stock No. 719-9832
Mfr. Part No.35622
BrandMenda
HK$34.48
Each
units
Point Blade Nylon 6in No Yes No Yes No
RS Stock No. 719-9839
Mfr. Part No.35619
BrandMenda
HK$38.10
Each
units
Fork Blade Nylon 6.75in No Yes No Yes No
RS Stock No. 877-2558
Mfr. Part No.CWE-22325
HK$246.88
1 Kit
Kit(s)
Needle Point Stainless Steel 108 (Handle)mm Yes No Yes Yes No
RS Stock No. 719-9841
Mfr. Part No.35616
BrandMenda
HK$547.18
1 Bag of 100
Bag(s)
Point Blade Wood 7in No Yes No Yes No
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...