ESD-Safe & Clean Room Over Shoe Covers

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Material Quantity Per Package Colour Complies with EN 61340-5-1 Anti-Slip Sole
RS Stock No. 241-8015
BrandRS PRO
HK$113.23
1 Bag of 20
Bag(s)
PP 20 - - Yes
RS Stock No. 340-7656
BrandRS PRO
HK$353.06
1 Box of 50
Box(es)
Polypropylene 50 Blue Yes Yes
RS Stock No. 829-5366
BrandRS PRO
HK$1,029.08
1 Box of 2000
Box(es)
Polythene 2000 Blue Yes Yes
RS Stock No. 829-5363
BrandRS PRO
HK$914.70
1 Box of 2000
Box(es)
Polythene 2000 Blue Yes Yes
Related Products
The B86301U Series from EPCOS are optimised for ...
Description:
The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A ...
Schaffner's FN3359 filters provide a compact high-current filter ...
Description:
Schaffner's FN3359 filters provide a compact high-current filter solution with minimum space requirement. All filters 320 A and above are suitable for regenerative motor drive system (with a suitable line reactor).Can be used in a wide range of applications such ...
Three phase B84143V series is easy to install ...
Description:
Three phase B84143V series is easy to install and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning). 3-line sine-wave EMC output filterdv/dt reductioneddy current losses ...
Schaffner FN5040 / FN5045 series output filters eliminate ...
Description:
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave ...