CCTV Monitors

CCTV Monitor is one of the most important elements of CCTV systems that provide real-time feedback from CCTV cameras and security surveillance equipment. CCTV cameras digital signal needs to be converted into a visual picture and this can happen thanks to the specially designed monitors. These CCTV screens are more than regular HDMI or VGA supporting screens. CCTV monitors are also fitted with BNC connectors that allow for camera-monitor connection. Modern CCTV monitors are available in various types, such as : LED monitors LCD monitors TFT monitorsAll of them offer multiple connectors that suit a wide variety of surveillance equipment including CCTV cameras, DVRs and HD recorders. How to choose the right CCTV monitor? The first thing to consider before the buying the CCTV monitor is a size of the monitor and its resolution. Some of the monitors are as small as 5 inches and are an ideal choice to use in motorists. They can be mounted in motorhomes, trucks. The big screen monitors even up to 40 inches are ideal for monitoring centres. They are usually able to display video material from several cameras at the same time. How can I connect multiple cameras to one monitor? Connecting multiple cameras is easy very easy when monitor features multiple BNC input ports. However, it's still possible to connect the multi CCTV camera system to one monitor even if the screen has only one input but the screen suppose to be connected to a DVR controlling all cameras rather then straight to the camera. Can I use my PC monitor to connect my CCTV camera?Yes, theoretically the technology of displaying a video signal is the same. However, PC monitors do not feature necessary input ports that can be used with CCTV cameras. In such a situation. PC monitors usually use HDMI, VGA or DisplayPort ports so additional accessories such as adapters and converters are necessary.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Model Number Screen Size Monitor Type Resolution Video Input Connection Horizontal Angle of View Vertical Angle of View Depth Height Width Colour or Black & White Display
RS Stock No. 906-4025
Mfr. Part No.DSM8WGF
HK$2,152.89
Each
units
- 8in LED 800 x 600 pixels BNC x 2, VGA x 2 - - 105 mm 295 mm 283mm Colour
RS Stock No. 906-4019
Mfr. Part No.DS195-FHD
HK$2,778.43
Each
units
- 19.5in LED 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 178° 178° 38.9 mm 300 mm 486mm Colour
RS Stock No. 906-4012
Mfr. Part No.DSM10.4LED-WGF
HK$2,907.13
Each
units
- 10.4in LED 800 x 600 pixels BNC Out x 1, BNC x 1, VGA x 1 - - 110 mm 340 mm 380mm Colour
RS Stock No. 906-4016
Mfr. Part No.DS15LED
HK$3,315.43
Each
units
- 15.6 LED 1024 x 768 pixels - 70 (Left) °, 70 (Right) ° 60 (Down) °, 65 (Up) ° - 248 mm 385mm Colour
RS Stock No. 906-4028
Mfr. Part No.DS215-FHD
HK$3,331.44
Each
units
- 21.5in LED 1920 x 1080 pixels BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1 170° 160° 40.1 mm 323.8 mm 527mm Colour