Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 41 - 60 of 1849 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 200-2058
Mfr. Part No.D1D20
HK$487.40
Each
units
1 mA 20 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 740-1315
Mfr. Part No.ED06E5
HK$161.88
Each
units
0.1 A 5 A - DIN Rail - 1 V dc 48 V dc 18 V ac 36 V ac - SPST Through Hole MOSFET EMR
RS Stock No. 708-3106
Mfr. Part No.41.81.7.024.9024
BrandFinder
HK$235.90
Each
units
1 mA 5 A - PCB Mount Series 41 1.5 V dc 24 V dc 14 V dc 32 V dc DC SPNO Through Hole - -
RS Stock No. 703-4817
Mfr. Part No.CC4850W4V
HK$985.90
Each
units
0.15 A rms 50 A rms - Panel Mount Evolution 48 V ac 600 V rms 4 V dc 32 V Zero Cross - Screw - -
RS Stock No. 828-6849
Mfr. Part No.G3PA-420B-VD2 DC12-24
BrandOmron
HK$1,028.55
Each
units
0.5 A 20 A - DIN Rail - 180 V ac 528 V ac 9.6 V dc 30 V dc Zero Crossing SPNO Screw Phototriac Coupler -
RS Stock No. 200-2042
Mfr. Part No.D1D12
HK$439.41
Each
units
1 mA 12 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 814-8135
Mfr. Part No.70S2-04-C-03-V
HK$140.40
Each
units
75 mA 3 A - PCB Mount - 24 V ac 280 V ac 3 V dc 30 V dc Zero Crossing SPNO PCB Pin Triac -
RS Stock No. 776-7707
Mfr. Part No.SGT967760E
BrandCelduc
HK$1,523.91
Each
units
5 mA 75 A - Panel Mount - 24 V ac 600 V ac 10 V ac 24 V ac Zero Crossing - Screw Thyristor -
RS Stock No. 372-8773
Mfr. Part No.SCB865300
BrandCelduc
HK$964.85
Each
units
- 50 A - Panel Mount - 24 V ac 600 V ac 10 V dc 30 V dc Zero Crossing - Screw - -
RS Stock No. 394-478
Mfr. Part No.PF380D25
HK$264.02
Each
units
0.06 A 25 A rms - PCB Mount - - 530 V rms - 15 V Zero Cross - - SCR -
RS Stock No. 736-0841
Mfr. Part No.CMRD4845-10
HK$804.00
Each
units
0.15 A rms 45 A - DIN Rail - 48 V rms 530 V rms 3 V dc 32 V dc Instantaneous SPST Screw SCR -
RS Stock No. 701-8477
Mfr. Part No.DRA1-CMX60D5
HK$536.58
Each
units
0 A 5 A - DIN Rail DRA1 CMX 1 V dc 60 V dc 3 V dc 10 V dc DC - - - -
RS Stock No. 228-7675
Mfr. Part No.D2440D
HK$676.85
Each
units
0.15 A 40 A - Surface Mount - - 280 V - 15 V Zero Cross - - SCR -
RS Stock No. 699-6632
Mfr. Part No.AQZ102
BrandPanasonic
HK$56.15
Each
units
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS Stock No. 346-384
Mfr. Part No.EZ240D5
HK$195.67
Each
units
150 mA 5 A rms - Panel Mount EZ - 280 V 3 V dc 15 V dc Zero Cross - - SCR -
RS Stock No. 740-1312
Mfr. Part No.ED10C5
HK$152.99
Each
units
0.1 A 5 A - DIN Rail - 1 V dc 80 V dc 18 V dc 32 V dc DC SPST Through Hole MOSFET EMR
RS Stock No. 685-0974
Mfr. Part No.SUL842070
BrandCelduc
HK$388.53
Each
units
5 mA 23 A - Panel Mount - 12 V ac 275 V ac 3 V dc 32 V dc Zero Crossing - - - -
RS Stock No. 472-9266
Mfr. Part No.3RF2150-1AA04
BrandSiemens
HK$443.41
Each
units
0.5 A 50 A - Panel Mount - 230 V 460 V 15 V dc 24 V dc Zero Crossing SPNO Screw Thyristor -
RS Stock No. 480-639
Mfr. Part No.CKM0610
HK$610.93
Each
units
- 10 A - DIN Rail - - 60 V - 32 V - - - - -
RS Stock No. 173-9045
Mfr. Part No.AQZ102
BrandPanasonic
HK$52.63
Each (In a Tube of 25)
units
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...