Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 906-1082
Mfr. Part No.CPC1918J
BrandIXYS
HK$120.69
Each
units
- 15 A rms/A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET ISO Plus-264
RS Stock No. 906-1079
Mfr. Part No.CPC1706Y
BrandIXYS
HK$25.60
Each (In a Bag of 5)
units
- ±4 A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET SIP
RS Stock No. 906-1026
Mfr. Part No.CPC1019N
BrandIXYS
HK$25.678
Each (In a Bag of 5)
units
- 1 A, 750 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1017
Mfr. Part No.CPC1017N
BrandIXYS
HK$6.28
Each (In a Bag of 5)
units
- 100 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1029
Mfr. Part No.CPC1020N
BrandIXYS
HK$21.34
Each (In a Bag of 5)
units
- 1.2 A dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1091
Mfr. Part No.CPC1966Y
BrandIXYS
HK$52.53
Each
units
0.1 A rms 3 A rms - PCB Mount - 20 V ac 240 V ac 0.9 V 1.4 V Zero Crossing SPNO PCB Pin SCR SIP
RS Stock No. 906-1067
Mfr. Part No.CPC1560GS
BrandIXYS
HK$19.63
Each (In a Bag of 5)
units
- 0.3 A - Surface Mount - - 10 V - - AC/DC SPNO PCB Pin MOSFET -
RS Stock No. 906-1146
Mfr. Part No.LCB710S
BrandIXYS
HK$67.65
Each
units
- 1 A rms/A dc, 2 A dc - Surface Mount - - - - - AC/DC SP-NC PCB Pin MOSFET Small - 6 Pin
RS Stock No. 906-1001
Mfr. Part No.CPC1006N
BrandIXYS
HK$14.35
Each (In a Bag of 5)
units
- 75 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET SOP
RS Stock No. 906-1032
Mfr. Part No.CPC1106N
BrandIXYS
HK$8.36
Each (In a Bag of 5)
units
- 75 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin MOSFET SOP
RS Stock No. 906-1149
Mfr. Part No.LCA715S
BrandIXYS
HK$41.14
Each
units
- 2.2 A rms/A dc, 4 A dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS Stock No. 906-1010
Mfr. Part No.CPC1008N
BrandIXYS
HK$10.67
Each (In a Bag of 5)
units
- 150 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin Relay SOP
RS Stock No. 906-1057
Mfr. Part No.CPC1390GR
BrandIXYS
HK$19.38
Each (In a Bag of 5)
units
- 140 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET Small - 4 Pin
RS Stock No. 906-1035
Mfr. Part No.CPC1114N
BrandIXYS
HK$11.44
Each (In a Bag of 5)
units
- 400 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin MOSFET SOP
RS Stock No. 906-1105
Mfr. Part No.CPC1979J
BrandIXYS
HK$92.35
Each
units
- 14.5 A rms/A dc - PCB Mount - - - - - DC SPNO PCB Pin MOSFET ISO Plus-264
RS Stock No. 906-1102
Mfr. Part No.CPC40055ST
BrandIXYS
HK$92.60
Each
units
0.1 A rms 40 A rms - PCB Mount - - - 20 V rms ac 280 V rms ac AC SP-NC PCB Pin Power Switch Super SIP
RS Stock No. 906-1127
Mfr. Part No.LCA110LS
BrandIXYS
HK$19.198
Each (In a Bag of 5)
units
- 120 mA rms/mA dc, 200 mA dc - Surface Mount - - - - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS Stock No. 906-1152
Mfr. Part No.PLB190S
BrandIXYS
HK$46.15
Each
units
- 130 mA rms/mA dc - Surface Mount - - - - - DC SP-NC PCB Pin Relay Small - 6 Pin
RS Stock No. 906-1063
Mfr. Part No.CPC1540GS
BrandIXYS
HK$18.26
Each (In a Bag of 5)
units
- 120 mA rms/mA dc, 250 mA dc - Surface Mount - - 350 V - - AC/DC SPNO PCB Pin MOSFET Small - 6 Pin
RS Stock No. 906-1045
Mfr. Part No.CPC1330GR
BrandIXYS
HK$14.616
Each (In a Bag of 5)
units
- 120 mA rms/mA dc - Surface Mount - - - - - DC SPNO PCB Pin MOSFET Small - 4 Pin