Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 180-3060
Mfr. Part No.857-164
BrandWago
HK$172.17
Each
units
- 0.1 A - Plug In 857 0 V dc 48 V dc 52 V dc 72 V dc DC - Cage Clamp Transistor/Triac -
RS Stock No. 180-3046
Mfr. Part No.857-704
BrandWago
HK$278.11
Each
units
- 0.1 A - DIN Rail 857 0 V dc 48 V dc 16.8 V dc 30 V dc DC - Cage Clamp Transistor/Triac -
RS Stock No. 180-3062
Mfr. Part No.857-161
BrandWago
HK$288.29
Each
units
- 3 A - Plug In 857 0 V dc 24 V dc 18 V dc 30 V dc DC - Cage Clamp Transistor/Triac -
RS Stock No. 180-3061
Mfr. Part No.857-165
BrandWago
HK$201.46
Each
units
- 0.1 A - Plug In 857 0 V dc 48 V dc 18.8 V dc 30 V dc Zero-Voltage - Cage Clamp Transistor/Triac -
RS Stock No. 180-3047
Mfr. Part No.857-707
BrandWago
HK$334.73
Each
units
- 0.1 A - DIN Rail 857 0 V dc 48 V dc 100 V ac/dc 138 V ac/dc AC/DC - Cage Clamp Transistor/Triac -
RS Stock No. 180-3049
Mfr. Part No.857-724
BrandWago
HK$362.87
Each
units
- 3 A - DIN Rail 857 0 V dc 24 V dc 18.8 V dc 31.2 V dc DC - Cage Clamp Transistor/Triac -
RS Stock No. 180-3048
Mfr. Part No.857-708
BrandWago
HK$350.64
Each
units
- 0.1 A - DIN Rail 857 0 V dc 48 V dc 200 V ac/dc 253 V ac/dc AC/DC - Cage Clamp Transistor/Triac -