Reed Relays

Filters

Viewing 1 - 20 of 253 products
Results per page
Description Price Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS Stock No. 291-9704
BrandRS PRO
HK$41.03
Each
units
SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS Stock No. 291-9669
Mfr. Part No.SIL05-1A72-BV669
BrandMeder
HK$30.10
Each
units
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 103-6662
Mfr. Part No.DR-SDS-12
BrandPanasonic
HK$92.63
Each
units
SPDT 12V dc - 0.3 A 1 A 110V ac 30V dc 135mW 1.14 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm 1.5kV
RS Stock No. 488-7643
Mfr. Part No.DAT71210S
BrandCynergy3
HK$274.48
Each
units
SPNO 12V dc Panel Mount - - 7000V ac 7000V dc - 150 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
RS Stock No. 173-8142
Mfr. Part No.DR-SDS-12
BrandPanasonic
HK$87.848
Each (In a Box of 50)
units
SPDT 12V dc PCB Mount 0.3 A 1 A 110V ac 30V dc 135mW 1.14 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm 1.5kV
RS Stock No. 256-2178
Mfr. Part No.V23100V4305B
HK$63.06
Each
units
DPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS Stock No. 164-1374
Mfr. Part No.V23100V4305B
HK$58.24
Each (In a Tube of 25)
units
DPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS Stock No. 291-9631
BrandRS PRO
HK$46.80
Each
units
SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
RS Stock No. 349-2890
Mfr. Part No.SIL12-1A72-71D
BrandMeder
HK$36.05
Each
units
SPNO 12V dc PCB Mount - - 200V ac 200V dc - 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 180-8798
Mfr. Part No.DR-SDS-5
BrandPanasonic
HK$232.97
Each
units
SPDT 5V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 320 Ω 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
RS Stock No. 173-8195
Mfr. Part No.DR-SDS-5
BrandPanasonic
HK$82.329
Each (In a Box of 50)
units
SPDT 5V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 320 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
RS Stock No. 291-9710
BrandRS PRO
HK$22.32
Each
units
SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS Stock No. 511-1313
Mfr. Part No.DAT72410
BrandCynergy3
HK$522.53
Each
units
SPNO 24V dc PCB Mount - - 7000V 7000V dc - 780 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
RS Stock No. 622-0783
Mfr. Part No.CRR03-1A
BrandMeder
HK$51.17
Each
units
SPNO 3V dc Surface Mount - - 170V ac 170V dc 129mW 70 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc
RS Stock No. 256-2099
Mfr. Part No.V23100V4015A
HK$75.22
Each
units
SPNO 15V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS Stock No. 256-2112
Mfr. Part No.V23100V4015A10
HK$57.74
Each
units
SPST 15V dc PCB Mount - 0.5 A - - 113mW 2 kΩ 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc
RS Stock No. 256-2285
Mfr. Part No.4-1393763-0
HK$87.39
Each
units
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
RS Stock No. 174-0884
Mfr. Part No.HE722A0500
BrandLittelfuse
HK$17.707
Each (In a Pack of 10)
units
DPST 5V dc PCB Mount - 500 mA - 200V - 200 Ω 19.05mm 5.5mm 7.22mm 19.05 x 7.22 x 5.5mm 500V ac
RS Stock No. 178-2804
Mfr. Part No.D31C2100
BrandCelduc
HK$99.85
Each
units
SPDT 5V dc PCB Mount - - - 100V dc - 200 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
RS Stock No. 124-5138
Mfr. Part No.S8-2405VU
BrandCynergy3
HK$150.88
Each
units
SPNO 24V dc PCB Mount 1 A 1 A 1000V 1000V - 1.55 kΩ 30mm 12mm 10mm 30 x 10 x 12mm 7kV
Related Products
HSS miniature twist drill bits for use with ...
Description:
HSS miniature twist drill bits for use with PCB drillsDrills have 2.35mm diameter shankProduce clean holes in multi-layer PCB boards.
Miniature solid Tungsten Carbide drill bits for use ...
Description:
Miniature solid Tungsten Carbide drill bits for use with PCB drillsStraight or Shoulder shank types available (Shoulder types have Ø3.2 shank)Produce clean holes in multi-layer or standard circuit boards.
K-109-11 Diamond PCB drill bit Various sizes available. ...
Description:
K-109-11 Diamond PCB drill bit Various sizes available.
K-109-50 series 2.35 mm drill bit. ...
Description:
K-109-50 series 2.35 mm drill bit.