Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 81 - 100 of 5490 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 350-664
Mfr. Part No.60.12.8.230.0040
BrandFinder
HK$141.47
Each
units
230 V ac 1.3W DPDT 7.25 kΩ Plug In 10A - PCB Pin 60 Series 400V ac - - - 32.5mm
RS Stock No. 350-585
Mfr. Part No.60.12.9.012.0040
BrandFinder
HK$144.95
Each
units
12 V dc 1.3W DPDT 110 Ω Plug In 10A - PCB Pin 60 Series 400V ac - - - 32.5mm
RS Stock No. 135-4455
Mfr. Part No.V23105A5477A201
HK$19.51
Each (In a Tube of 25)
units
24 V dc 550mW DPDT 1.05 kΩ PCB Mount 3A 1.05kV rms Through Hole - 250V ac 220V dc - - 20.2mm
RS Stock No. 508-0023
Mfr. Part No.2961192
HK$77.87
Each
units
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole REL-MR- 24DC/21-21 - - - - 29mm
RS Stock No. 536-871
Mfr. Part No.MKS2PI AC110
BrandOmron
HK$158.13
Each
units
110 V ac - DPDT 932 Ω Plug In 10A - Plug In MKS 250V ac 250V dc - 2 34.5mm
RS Stock No. 536-899
Mfr. Part No.MKS3PI5AC110
BrandOmron
HK$96.55
Each
units
110 V ac - 3PDT 932 Ω PCB Mount 10A - Plug In MKS 250V ac 250V dc - 3 34.5mm
RS Stock No. 376-824
Mfr. Part No.40.52.8.230.0000
BrandFinder
HK$87.58
Each
units
230 V 1.2W DPDT 28 kΩ PCB Mount 8A 6kV Through Hole 40 Series 400V ac - - 2 29mm
RS Stock No. 488-1960
Mfr. Part No.MY2N 24DC(S)
BrandOmron
HK$75.76
Each
units
24 V dc 900mW DPDT 636 Ω Plug In 10A 2kV Plug In MY 250V ac 30V dc - 2 28mm
RS Stock No. 733-5104
Mfr. Part No.50.12.9.012.5000
BrandFinder
HK$174.92
Each
units
12 V dc 700mW DPDT 205 Ω PCB Mount 8A 6kV Through Hole 50 Series 400V - - 2 29mm
RS Stock No. 351-847
Mfr. Part No.V23105A5477A201
HK$27.53
Each
units
24 V dc - DPDT 1.05 kΩ PCB Mount 3A - Through Hole D2n - - - - 20.2mm
RS Stock No. 235-5481
Mfr. Part No.T92P7A22-240 6-1393211-2
HK$176.36
Each
units
240 V ac - DPNO 3.8 kΩ Plug In 30A - Quick Connect T92 - - - - 68.58mm
RS Stock No. 351-819
Mfr. Part No.V23105A5502A201
HK$29.95
Each
units
6 V dc - DPDT 70 Ω PCB Mount 3A - Through Hole D2n - - - - 20.2mm
RS Stock No. 102-456
Mfr. Part No.501290241000R
BrandFinder
HK$82.43
Each
units
24 V dc 700mW DPDT 820 Ω PCB Mount 8A 6kV Through Hole 50 Series 400V ac - - 2 29mm
RS Stock No. 327-7720
Mfr. Part No.MY4IN1 DC48(S)
BrandOmron
HK$99.89
Each
units
48 V dc - 4PDT 2.56 kΩ Plug In 5A - Plug In MY4 - - - - 28mm
RS Stock No. 164-0204
Mfr. Part No.T92S7A22-240=T92
HK$170.874
Each (In a Bag of 30)
units
240 V ac - DPNO 3.8 kΩ Flange Mount 30A - Quick Connect - - - - - 68.58mm
RS Stock No. 699-6146
Mfr. Part No.LKP1AF12
BrandPanasonic
HK$26.20
Each
units
12 V dc 530mW SPNO 272 Ω PCB Mount 5A 4kV rms Through Hole - 277V ac 30V dc - - 24mm
RS Stock No. 680-4372
Mfr. Part No.V23154D 719B110
HK$885.91
Each
units
15 V dc - 4PDT 325 Ω PCB Mount 2A - PCB Pin V23154 - - - - 19mm
RS Stock No. 173-8957
Mfr. Part No.LKP1AF12
BrandPanasonic
HK$16.806
Each (In a Box of 100)
units
12 V dc 530mW SPNO 272 PCB Mount 5A 4kV rms Through Hole - 277V ac 30V dc - - 24mm
RS Stock No. 488-1831
Mfr. Part No.MY4IN 24DC (S)
BrandOmron
HK$108.59
Each
units
24 V dc - 4PDT 636 Ω Plug In 5A - Plug In MY4 - - - - 28mm
RS Stock No. 353-837
Mfr. Part No.G2R-1-SN 24DC(S)
BrandOmron
HK$68.62
Each
units
24 V dc 530mW SPDT 1.1 kΩ Plug In 10A 5kV ac Plug In G2R-1 380V ac 125V dc - 1 29mm