Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 61 - 80 of 5467 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 164-3736
Mfr. Part No.5-1393238-9
HK$31.15
Each (In a Box of 20)
units
5 V dc 400mW SPDT 62 Ω PCB Mount 16A 5kV rms Through Hole - 400V - - - 29mm
RS Stock No. 827-7891
Mfr. Part No.LY4N-DC24
BrandOmron
HK$182.91
Each
units
24 V dc 1.5W 4PDT 350 Ω Plug In 10A 2kV ac PCB Pin LY4N 250V 125V - - 41.5mm
RS Stock No. 366-287
Mfr. Part No.G2R-1-E 5DC
BrandOmron
HK$30.19
Each
units
5 V dc - SPDT 47 Ω PCB Mount 16A - Through Hole G2R-1 - - - - 29mm
RS Stock No. 329-799
Mfr. Part No.LY2 24DC
BrandOmron
HK$142.42
Each
units
24 V dc - DPDT 650 Ω Plug In 10A - Quick Connect LY2 - - - 2 28mm
RS Stock No. 394-9071
Mfr. Part No.MY4 DC24
BrandOmron
HK$65.01
Each
units
24 V dc 900mW 4PDT 636 Ω Plug In 5A 2kV ac Through Hole MY4 250V ac 125V dc - - 28mm
RS Stock No. 488-1904
Mfr. Part No.MY2 AC220/240(S)
BrandOmron
HK$90.78
Each
units
240 V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV Plug In MY 250V ac 30V dc - 2 28mm
RS Stock No. 909-8006
Mfr. Part No.1-1414167-0
HK$170.80
Each
units
24 V dc 2.1W SPDT 268 Ω Plug In 60A 500V rms Plug In F4 - - - 1 25.9mm
RS Stock No. 369-517
Mfr. Part No.G5V-2 24DC
BrandOmron
HK$22.87
Each
units
24 V dc - DPDT 1.152 kΩ PCB Mount 2A - Through Hole G5V - - - - 20.5mm
RS Stock No. 365-0591
Mfr. Part No.G2RL-2 24DC
BrandOmron
HK$27.96
Each
units
24 V dc 400mW DPDT 1.44 kΩ PCB Mount 8A 5kV ac Through Hole G2RL - - - - 29mm
RS Stock No. 488-2553
Mfr. Part No.MY4 24AC (S)
BrandOmron
HK$75.60
Each
units
24 V ac 1.2W 4PDT 180 Ω Plug In 5A 2kV Plug In MY4 250V ac 30V dc - 4 28mm
RS Stock No. 828-7084
Mfr. Part No.G7L-2A-BUBJCB-AC200240
BrandOmron
HK$163.76
Each
units
240 V ac 2.5W DPNO 21 kΩ Panel Mount 25A 4kV ac Screw G7L 250V - - - 68.5mm
RS Stock No. 329-840
Mfr. Part No.LY4 24DC
BrandOmron
HK$217.48
Each
units
24 V dc - 4PDT 350 Ω Plug In 10A - Quick Connect LY4 - - - 4 28mm
RS Stock No. 189-3162
Mfr. Part No.55.32.9.024.0040
BrandFinder
HK$71.01
Each
units
24 V dc 1W DPDT 600 Ω Plug In 20A 4kV Quick Connect 55 Series 400V ac - - 2 27.7mm
RS Stock No. 178-2084
Mfr. Part No.JW1FSN12
BrandPanasonic
HK$23.57
Each
units
12 V dc - SPDT 270 Ω PCB Mount 10A - Through Hole JW - - - - 28.6mm
RS Stock No. 329-834
Mfr. Part No.LY4-J DC12
BrandOmron
HK$217.48
Each
units
12 V dc - 4PDT 100 Ω Plug In 10A - Quick Connect LY4 - - - 4 28mm
RS Stock No. 308-0627
Mfr. Part No.V23134B1053C642 3-1393303-7
HK$137.00
Each
units
24 V dc 1.6W SPNO 324 Ω Plug In 40A 500V Quick Connect F4 - - - 1 25.9mm
RS Stock No. 536-906
Mfr. Part No.MKS3PI-5 AC230
BrandOmron
HK$192.47
Each
units
230 V ac - 3PDT 4.25 kΩ Plug In 10A - Plug In MKS 250V ac 250V dc - 3 34.5mm
RS Stock No. 348-813
BrandRS PRO
HK$96.13
Each
units
230 V ac 2.75W 3PDT 8.2 kΩ Plug In 10A 1.5kV ac Through Hole - 240V ac 30V dc - 3 35mm
RS Stock No. 536-883
Mfr. Part No.MKS2PIAC230
BrandOmron
HK$174.07
Each
units
230 V ac - DPDT 4.25 kΩ Plug In 10A - Plug In MKS 250V ac 250V dc - 2 34.5mm
RS Stock No. 350-743
Mfr. Part No.60.13.8.110.0040
BrandFinder
HK$99.96
Each
units
110 V ac 1.3W 3PDT 1.6 kΩ Plug In 10A - PCB Pin 60 Series 400V ac - - - 32.5mm
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...