Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.

How do non-latching relays work?

Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.

What are non-latching relays used for?

Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:

  • Automotive engines
  • Household appliances
  • Industrial machinery
  • Medical equipment
  • Telecommunications equipment

What is the difference between latching and non-latching relays?

Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

Considerations when selecting a relay

When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.
  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.
  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.
  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.

...
Read more Read less

Filters

Viewing 21 - 40 of 5476 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 811-3189
Mfr. Part No.JTN1AS-PA-F-DC12V
BrandPanasonic
HK$36.14
Each
units
12 V dc 800mW SPNO 180 Ω PCB Mount 30A 2.5kV rms Through Hole - 277V - - - 26.9mm
RS Stock No. 178-2129
Mfr. Part No.JW2SN12
BrandPanasonic
HK$24.37
Each
units
12 V dc - DPDT 270 Ω PCB Mount 5A - Through Hole JW - - - - 28.6mm
RS Stock No. 365-0585
Mfr. Part No.G2RL-2 12DC
BrandOmron
HK$40.60
Each
units
12 V dc - DPDT 360 Ω PCB Mount 8A - Through Hole G2RL - - - - 29mm
RS Stock No. 237-5356
Mfr. Part No.G5V-2-H1-24VDC
BrandOmron
HK$26.53
Each
units
24 V dc - DPDT 2.88 kΩ PCB Mount 1A - Through Hole G5V - - - 2 20.5mm
RS Stock No. 173-8189
Mfr. Part No.JW2SN12
BrandPanasonic
HK$30.573
Each (In a Box of 100)
units
12 V dc - DPDT 270 Ω PCB Mount 5A - Through Hole - - - - - 28.6mm
RS Stock No. 173-9229
Mfr. Part No.JTN1AS-PA-F-DC12V
BrandPanasonic
HK$26.70
Each (In a Box of 50)
units
12 V dc 800mW SPNO 180 Ω PCB Mount 30A 2.5kV rms Through Hole - 277V - - - 26.9mm
RS Stock No. 171-9323
Mfr. Part No.T9AS1D12-24 1-1393210-8
HK$30.57
Each
units
24 V dc - SPNO 576 Ω PCB Mount 30A - Through Hole T9A - - - - 32.51mm
RS Stock No. 173-9076
Mfr. Part No.JTN1ASPAF24
BrandPanasonic
HK$34.309
Each (In a Box of 50)
units
24 V dc 800mW SPNO 720 PCB Mount 30A 2.5kV rms Through Hole - 277V ac - - - 26.9mm
RS Stock No. 803-310
Mfr. Part No.MY2K AC24
BrandOmron
HK$254.88
Each
units
24 V ac - DPDT 320 (Set Coil) Ω, 550 (Reset Coil) Ω Plug In 3 A - PCB Pin - 250V ac 125V dc General Purpose - 28mm
RS Stock No. 699-6948
Mfr. Part No.JTN1ASPAF24
BrandPanasonic
HK$52.76
Each
units
24 V dc 800mW SPNO 720 Ω PCB Mount 30A 2.5kV rms Through Hole - 277V ac - - - 26.9mm
RS Stock No. 366-300
Mfr. Part No.G2R-1-E 24DC
BrandOmron
HK$43.18
Each
units
24 V dc - SPDT 1.1 kΩ PCB Mount 16A - Through Hole G2R-1 - - - - 29mm
RS Stock No. 884-1474
Mfr. Part No.RXM3AB1BD
HK$60.38
Each
units
24 V dc 900mW 3PDT 650 Ω Plug In 10A - Plug In - 250V - - 3 21mm
RS Stock No. 852-6890
Mfr. Part No.RXG25BD
HK$56.86
Each
units
24 V dc 530mW DPDT 1.1 kΩ Plug In 5A 5kV ac Plug In - 250V 30V - - 13mm
RS Stock No. 841-1420
Mfr. Part No.G5V-1-DC5
BrandOmron
HK$16.69
Each
units
5 V dc 150mW SPDT 167 Ω PCB Mount 1A 1kV ac PCB Pin G5V 125V 60V - - 12.5mm
RS Stock No. 535-2558
Mfr. Part No.V23074A1002A403 3-1393292-8
HK$47.83
Each
units
24 V dc 1.6W SPDT 430 Ω Plug In 30A 500V Quick Connect A - - - - 23mm
RS Stock No. 683-9087
Mfr. Part No.G4W-2212P-US-TV5 24DC
BrandOmron
HK$49.31
Each
units
24 V dc - DPNO 720 Ω PCB Mount 10A - Through Hole G4W - - - - 30.5mm
RS Stock No. 369-501
Mfr. Part No.G5V-2 12DC
BrandOmron
HK$20.68
Each
units
12 V dc - DPDT 288 Ω PCB Mount 2A - Through Hole G5V - - - - 20.5mm
RS Stock No. 256-5155
Mfr. Part No.MT321024 7-1393091-0
HK$121.51
Each
units
24 V dc 1.2W 3PDT 475 Ω Plug In 10A 2.5kV rms Plug In MT - - - - 35.5mm
RS Stock No. 350-591
Mfr. Part No.60.12.9.024.0040
BrandFinder
HK$144.95
Each
units
24 V dc 1.3W DPDT 445 Ω Plug In 10A - PCB Pin 60 Series 400V ac - - - 32.5mm
RS Stock No. 763-1468
Mfr. Part No.V23132B2002A200 1393315-9
HK$9,766.79
1 Box of 25
Box(es)
24 V dc 3.3W SPNO 141 Ω Chassis Mount 300A - Screw HCR 150 - - - - 63mm