Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 1 - 20 of 1194 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 359-6302
Mfr. Part No.V23134A1053C643 6-1393302-3
HK$162.93
Each
units
24 V dc 1.6W SPDT 332 Ω Plug In 40A 500V Quick Connect F4 100V ac - - 1 26.2mm
RS Stock No. 171-9323
Mfr. Part No.T9AS1D12-24 1-1393210-8
HK$46.80
Each
units
24 V dc - SPNO 576 Ω PCB Mount 30A - Through Hole T9A - - - 1 32.51mm
RS Stock No. 535-2558
Mfr. Part No.V23074A1002A403 3-1393292-8
HK$50.71
Each
units
24 V dc 1.6W SPDT 430 Ω Plug In 30A 500V Quick Connect A - - - 1 23mm
RS Stock No. 256-5155
Mfr. Part No.MT321024 7-1393091-0
HK$122.65
Each
units
24 V dc 1.2W 3PDT 475 Ω Plug In 10A 2.5kV rms Plug In MT - - - 3 35.5mm
RS Stock No. 196-6260
Mfr. Part No.V23105A5001A201
HK$23.09
Each
units
5 V dc - DPDT 168 Ω PCB Mount 3A - Through Hole D2n - - - 2 20.2mm
RS Stock No. 909-7965
Mfr. Part No.1393304-5
HK$113.03
Each
units
24 V dc 2.1W SPNO 268 Ω Plug In 70A 500V rms Plug In F7 - - - 1 25.9mm
RS Stock No. 135-5119
Mfr. Part No.RT424024 6-1393243-8
HK$20.02
Each (In a Box of 20)
units
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole RT2 - - - 2 29mm
RS Stock No. 135-4661
Mfr. Part No.V23105A5001A201
HK$18.48
Each (In a Tube of 25)
units
5 V dc - DPDT 168 Ω PCB Mount 3A - Through Hole D2n - - - 2 20.2mm
RS Stock No. 763-1468
Mfr. Part No.V23132B2002A200 1393315-9
HK$11,378.25
1 Box of 25
Box(es)
24 V dc 3.3W SPNO 141 Ω Chassis Mount 300A - Screw HCR 150 - - - 1 63mm
RS Stock No. 680-3849
Mfr. Part No.RT424024 6-1393243-8
HK$25.67
Each
units
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - Through Hole RT2 - - - 2 29mm
RS Stock No. 308-0627
Mfr. Part No.V23134B1053C642 3-1393303-7
HK$128.87
Each
units
24 V dc 1.6W SPNO 324 Ω Plug In 40A 500V Quick Connect F4 - - - 1 25.9mm
RS Stock No. 745-5536
Mfr. Part No.5-1393238-9
HK$32.86
Each
units
5 V dc 400mW SPDT 62 Ω PCB Mount 16A 5kV rms Through Hole RT1 400V - - 1 29mm
RS Stock No. 164-3736
Mfr. Part No.5-1393238-9
HK$30.791
Each (In a Box of 20)
units
5 V dc 400mW SPDT 62 Ω PCB Mount 16A 5kV rms Through Hole - 400V - - 1 29mm
RS Stock No. 909-8006
Mfr. Part No.1-1414167-0
HK$162.26
Each
units
24 V dc 2.1W SPDT 268 Ω Plug In 60A 500V rms Plug In F4 - - - 1 25.9mm
RS Stock No. 351-847
Mfr. Part No.V23105A5477A201
HK$25.38
Each
units
24 V dc - DPDT 1.05 kΩ PCB Mount 3A - Through Hole D2n - - - 2 20.2mm
RS Stock No. 135-4455
Mfr. Part No.V23105A5477A201
HK$19.51
Each (In a Tube of 25)
units
24 V dc 550mW DPDT 1.05 kΩ PCB Mount 3A 1.05kV rms Through Hole D2n 250V ac 220V dc - 2 20.2mm
RS Stock No. 680-4372
Mfr. Part No.V23154D 719B110
HK$1,025.90
Each
units
15 V dc - 4PDT 325 Ω PCB Mount 2A - Through Hole Cradle N - - - 4 19mm
RS Stock No. 351-819
Mfr. Part No.V23105A5502A201
HK$21.41
Each
units
6 V dc - DPDT 70 Ω PCB Mount 3A - Through Hole D2n - - - 2 20.2mm
RS Stock No. 164-0214
Mfr. Part No.V23154D 719B110
HK$4,969.05
1 Tray of 5
Tray(s)
15 V dc - 4PDT 325 Ω PCB Mount 2A - Through Hole Cradle N - - - 4 19mm
RS Stock No. 235-5481
Mfr. Part No.T92P7A22-240 6-1393211-2
HK$102.24
Each
units
240 V ac - DPNO 3.8 kΩ Plug In 30A - Quick Connect T92 - - - 2 68.58mm