Latching Relays

Filters

Viewing 81 - 100 of 488 products
Results per page
Description Price Coil Voltage Contact Configuration Mounting Type Switching Current Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Series Length Depth Height Dimensions
RS Stock No. 173-8917
Mfr. Part No.AGQ2104H
BrandPanasonic
HK$29.93
Each (In a Tube of 50)
units
4.5 V dc DPDT PCB Mount 1 A - - 125V ac 110V dc 30 W - 10.6mm 7.2mm 5.2mm 10.6 x 5.2 x 7.2mm
RS Stock No. 811-3716
Mfr. Part No.ADW1224TW
BrandPanasonic
HK$55.07
Each (In a Pack of 100)
units
24 V dc SPST PCB Mount 8 A - - 250V - - - 24mm 10mm 18.8mm 24 x 10 x 18.8mm
RS Stock No. 811-3185
Mfr. Part No.DSP2A-L2-DC12V
BrandPanasonic
HK$81.08
Each
units
12 V dc DPST PCB Mount 5 A - - 250V 125V 150 W - 20.2mm 11mm 10mm 20.2 x 11 x 10mm
RS Stock No. 808-472
Mfr. Part No.G2RK-1 5DC
BrandOmron
HK$56.30
Each
units
5 V dc SPDT PCB Mount 5 A - - 380V ac 125V dc 150 W - 29mm 13mm 25.5mm 29 x 25.5 x 13mm
RS Stock No. 718-1945
Mfr. Part No.5-1462037-4
HK$26.53
Each
units
3 V dc DPDT Surface Mount 2 A - - 250V ac 220V dc 60 W Axicom 10mm 6mm 5.65mm 10 x 5.65 x 6mm
RS Stock No. 346-700
Mfr. Part No.V23040B0104B201
HK$317.59
Each
units
24 V dc DPDT PCB Mount 2 A - - 125V ac 150V dc 60 W - 20mm 10mm 8.5mm 20 x 8.5 x 10mm
RS Stock No. 127-9320
Mfr. Part No.S4-L2-DC12V
BrandPanasonic
HK$126.32
Each
units
12 V dc 4PST-NO PCB Mount 3 A - - 250V ac 30V dc 90 W - 28mm 12mm 10.4mm 28 x 10.4 x 12mm
RS Stock No. 871-8201
Mfr. Part No.S2EB-L2-5V
BrandPanasonic
HK$119.178
Each (In a Pack of 50)
units
- - - 4 A - - - - - - - - - -
RS Stock No. 173-9239
Mfr. Part No.TX2-L2-12V
BrandPanasonic
HK$32.89
Each (In a Tube of 40)
units
12 V dc DPDT PCB Mount 2 A - - - 220V 60 W - 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm
RS Stock No. 173-8895
Mfr. Part No.ADJ54012
BrandPanasonic
HK$147.654
Each (In a Box of 100)
units
12 V dc DPDT PCB Mount 10 A - - 250V ac - - - 29mm 13mm 16.5mm 29 x 16.5 x 13mm
RS Stock No. 914-3967
Mfr. Part No.RM1-00T-24D
BrandRelpol
HK$67.89
Each
units
- - - 8 A - - - - - - - - - -
RS Stock No. 134-7903
Mfr. Part No.ADW1212HTW
BrandPanasonic
HK$72.63
Each
units
12 V dc SPNO PCB Mount 16 A - - 277V - - - 24mm 10mm 18.8mm 24 x 10 x 18.8mm
RS Stock No. 515-583
Mfr. Part No.RT424A12
HK$62.68
Each
units
12 V dc DPDT PCB Mount 8 A - - 400V ac - - Schrack 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm
RS Stock No. 684-0387
Mfr. Part No.G6AU274P24DC
BrandOmron
HK$39.20
Each
units
24 V dc DPDT PCB Mount 2 A - - 250V ac 220V dc 60 W - 20.2mm 10.1mm 8.4mm 20.2 x 8.4 x 10.1mm
RS Stock No. 159-767
Mfr. Part No.20.28.8.230.0000
BrandFinder
HK$270.25
Each
units
230 V ac DPST DIN Rail 16 A - - - - - 20 - 58.4mm - -
RS Stock No. 124-4461
Mfr. Part No.1-1462039-9
HK$35.25
Each
units
4.5 V dc DPDT Surface Mount 5 A - - 250V 220V 60 W Axicom 10mm 6mm 5.65mm 10 x 6 x 5.65mm
RS Stock No. 699-5803
Mfr. Part No.ADJ54024
BrandPanasonic
HK$136.51
Each
units
24 V dc DPDT PCB Mount 10 A - - 250V ac - - - 29mm 13mm 16.5mm 29 x 16.5 x 13mm
RS Stock No. 173-8967
Mfr. Part No.TQ2L12ULCSA
BrandPanasonic
HK$29.428
Each (In a Tube of 50)
units
12 V dc DPDT PCB Mount 2 A - - 125V ac 220V dc 60 W - 14mm 9mm 5mm 14 x 5 x 9mm
RS Stock No. 699-6304
Mfr. Part No.TX2L12
BrandPanasonic
HK$17.85
Each
units
12 V dc DPDT PCB Mount 2 A - - - 220V dc 60 W - 15mm 7.4mm 8.2mm 15 x 8.2 x 7.4mm
RS Stock No. 256-0706
Mfr. Part No.V23079B1205B301
HK$26.78
Each
units
24 V dc DPDT PCB Mount 2 A - - 250V ac 220V dc - Axicom 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm
Related Products
Manual installation.The mounting system is identical on both ...
Description:
Manual installation.The mounting system is identical on both the board side and the chassis side.Typical application: LCD display mounting.
ApplicationsSafe and simple for manual assembly. Easy to ...
Description:
ApplicationsSafe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing.
ApplicationsSnap-in feature on both ends for easy fixation. ...
Description:
ApplicationsSnap-in feature on both ends for easy fixation.
ApplicationsSafe and simple for manual assembly. Easy to ...
Description:
ApplicationsSafe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing.